K6CM Motor Maintenance Monitor
Omron’s K6CM series helps avoid motor failure by performing preventive maintenance activity in advance
Omron’s K6CM series uses changes to current, temperature and vibration of a 3-phase motor in order to predict bearing failures and motor replacement needs.
K6CM (comprehensive, current diagnosis type) can identify motor condition by monitoring the current waveform of the motor. Furthermore, all maintenance personnel can easily understand the motor's condition using the K6CM threshold settings. When an abnormality occurs in the load such as bearing, rotary shaft, or reducer, the motor does not rotate smoothly and a distortion occurs in its current waveform. K6CM measures its distortion as a degradation level.
By using one or all three monitoring conditions, users can control trip points using Omron’s free download of K6CM monitoring software. Perfect for water pumps of all kinds, HVAC, agriculture, escalators, and many more applications that have needs to monitor and predict motor failures.
Features
- Stay alert to signs of motor failure with real-time monitoring
- Motor Condition Monitoring Tool for PCs
- Clamp-type current transformer (CT) is easy to install on existing equipment
Free software download: K6CM Monitoring Software
Accessories
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | K6CM-CICB005 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 4 | $755.75 | הצגת הפרטים |
![]() | ![]() | K6CM-CICB025 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 | $870.04 | הצגת הפרטים |
![]() | ![]() | K6CM-VBS1 | AMP FOR K6CM-VBM MOTOR MNTR | מיידית - 1 Factory Stock - 30 | $4,276.48 | הצגת הפרטים |
![]() | ![]() | K6CM-CICB100 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 Factory Stock - 6 | $988.03 | הצגת הפרטים |
![]() | ![]() | K6CM-CICB200 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 Factory Stock - 1 | $1,083.85 | הצגת הפרטים |
![]() | ![]() | K6CM-CICB400 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 Factory Stock - 1 | $1,297.70 | הצגת הפרטים |
![]() | ![]() | K6CM-CICB600 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 | $1,511.51 | הצגת הפרטים |
![]() | ![]() | K6CM-ISZBI52 | CURRENT SENSOR SPLIT TYPE FOR MO | מיידית - 0 | $5,128.09 | הצגת הפרטים |