S8V-CP Multi-Channel Circuit Protectors
Omron's circuit protector reduces panel space and protects DC circuits from short circuits and overloads
Omron’s S8V-CP is a multi-channel 24 VDC circuit protector designed to protect DC circuits from short circuits or circuit overloads while improving system safety. The S8V-CP addresses challenges with short circuits affecting multiple circuits on a power supply and is ideal for OEMs, panel builders, and system integrators.
The S8V-CP combines multiple circuit protectors into a small DIN-rail body and provides the user with individual troubleshooting LEDs for each circuit. Each circuit can individually be adjusted for maximum current outputs. This circuit protector also features MOSFET relay outputs for external alarms and remote reset input for greater flexibility.
- 4-channel or 8-channel output models available
- 3-step LED indicators for easy identification of channel status
- 2 A to 10 A adjustable max current output
- Remote reset input
- Two MOSFET relay alarm outputs
- UL Class 2 output model available
- Push-In Plus terminals
- Machine tool control panels
- Motor control centers
- Panelboards
- Switchgear panels