A6SN/A6TN DIP Switches
Omron has extended its range of DIP switches with a knife-edge high pressure mechanics that ensures high reliability
Omron’s A6SN/A6TN series DIP switches offer knife-edge high pressure mechanics that ensures high reliability. These RoHS compliant switches are available in surface mount and through hole mounting types.
Features and Benefits
- Through hole and SMD layout
- 1, 2, 3, 4, 5, 6, 7, 8, 9, and 10 pole configurations
- Knife-edge high pressure mechanics enables washing without seal tape
- Embossed taping models available for automatic mounting
- Temperature-resistance resin allows at peak reflow temperature up to 265°C
Applications
- Telecommunications
- Set-top boxes
- Industrial systems