B3SE Ultra-Thin Sealed Surface-Mounting Tactile Switches

Omron's B3SE PCB surface-mounting 6 mm square type switches achieve high durability with an ultra-thin, sealed structure

Image of Omron's B3SE Ultra-Thin Sealed Surface-Mounting Tactile SwitchesOmron’s B3SE 6x6 tact switches with a height of 2 mm contribute to the development of thinner and smaller devices. The sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments (excluding the terminal section). The B3SE switches have a crisp click feeling and high durability of 1M operations. The switches are not water wash compatible.

Features Applications
  • Low profile 6.2 mm (W) x 7 mm (D) x 2 (H) mm; 2 mm height includes plunger
  • Long life of 1M operations
  • IP67 sealed switches
  • Stainless steel contact dome, crisp click feeling
  • Thermostats
  • Security alarms
  • Measuring devices
  • Appliances

B3SE Ultra-Thin Sealed Surface-Mounting Tactile Switches

תמונהמק"ט יצרןתיאורערכי מגעים @ מתחסוג מפעיל (Actuator)כמות זמינהמחירהצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VB3SE-1002PSWITCH TACTILE SPST-NO 0.05A 12V0.05A ב-12VDCסטנדרטימיידית - 4316
Factory Stock - 20000
$1.85הצגת הפרטים
SWITCH TACTILE SPST-NO 0.05A 12VB3SE-1002SWITCH TACTILE SPST-NO 0.05A 12V0.05A ב-12VDCסטנדרטימיידית - 505$2.46הצגת הפרטים
2017-12-06 תאריך הפרסום