B5W-DB Long-Distance Object Detection Sensor

Omron's sensor detects objects at distances of over half a meter away

Image of Omron's B5W-DB Long Distance Object Detection SensorOmron’s B5W-DB optical sensor improves on existing technology and can detect objects over a half meter away. The B5W-DB offers an increased sensing distance of up to 800 mm, depending on the object being detected. The B5W sensor series is a key component for object detection applications and touchless switches. This sensor operates the same as the previous iterations of the B5W object detection sensors by detecting a wide range of objects, regardless of color, reflectiveness, or transparency.

B5W-DB11A1-A and B5W-DB11A1-A-1 are iterations of the long-distance diffuse reflective sensors with variable sensing distances. These two sensors expand the current B5W sensor lineup, offering variable sensing distance versions capable of detecting objects half a meter or further away.

Features
  • Increased range for object detection:
    • Expanded range of target applications
  • Small package can be installed in tight spaces without sacrificing internal real estate
  • Material immunity:
    • Detects a wide range of objects, including white, black, transparent, and reflective
  • B5W-DB11A1 sensors have a variable sensing distance that is capable of changing sensing distance with the addition of a limiting resistor
Applications
  • Packaging: Detect objects on the packaging line and transparent wrapping materials
  • Hands-free: Detect human hands for touchless applications
  • Labs and medical: Detect clear objects for analysis equipment (glass equipment, such as test tubes and microscopic slides)

B5W-DB Long-Distance Object Detection Sensors

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR OPTICAL 4MB5W-DB11A1-A-1SENSOR OPTICAL 4Mמיידית - 155$85.13הצגת הפרטים
SENSOR OPT 100M OPEN COLB5W-DB11A1-ASENSOR OPT 100M OPEN COLמיידית - 0$37.53הצגת הפרטים
2022-09-21 עודכן
2021-05-11 תאריך הפרסום