D2FC Ultra Subminiature Switches

Omron switches are ideal for applications requiring high reliability with a long life and a clear click feeling

Image of Omron Electronics Inc-EMC Div D2FC Ultra Subminiature Switch Omron D2FC ultra subminiature mechanical switches can be used for applications requiring high reliability with long life and a clear click feeling such as controllers and mice in the eSports gaming industry. The crisp, sharp, distinctive click sound and long life is achieved by its stable spring structure.

Benefits
  • Sustainable, high response, and push with confidence
  • Select the desired operating force for specific applications
  • High reliability and quality options up to 100 million operations
Features
  • Stable clear-click feel
  • Selectable operation force
  • Exceptional endurance
Applications
  • Mice
  • Gaming controllers
  • Small devices
  • Wall controls
Resources

Image of Omron D2FC Ultra Subminiature Switches

D2FC Ultra Subminiature Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-F-7N(20M)SWITCH SNP ACT SPST-NO 0.001A 6Vמיידית - 5866$1.80הצגת הפרטים
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-7SWITCH SNP ACT SPST-NO 0.001A 6Vמיידית - 1860$2.03הצגת הפרטים
SWITCH SNP ACT SPST-NO 0.001A 6VD2FC-F-7N(60M)SWITCH SNP ACT SPST-NO 0.001A 6Vמיידית - 2705$2.46הצגת הפרטים
RELIABLE AND LONG LIFE MOUSE SWID2FC-F-7N(100M)RELIABLE AND LONG LIFE MOUSE SWIמיידית - 0$4.47הצגת הפרטים
2023-07-12 תאריך הפרסום