D6T Thermal Sensor

Omron's D6T high thermal sensitivity sensor enables detection of a stationary human presence

Image of Omron's D6T Thermal Sensor Omron expands its sensor product line with the addition of the D6T-1A-01, D6T-1A-02, and D6T-8L-09. The 1x1 and 1x8 MEMS thermal sensors are developed for non-contact temperature measurement and human detection.

Joining Omron's existing 4x4 D6T model, the 1x1 and 1x8 models incorporate state-of-the-art MEMS thermopile, custom designed sensor ASIC, and signal processing microprocessor and algorithm into a tiny package. The D6Ts measure the surface temperature of the materials by detecting the intensity of the infrared radiation, and the built-in circuitry eliminates or limits false triggering caused by outside influences and backgrounds.

Because the D6T is tuned to recognize the heat signature of a human wavelength, applications can include stationary or moving human presence detection, power conservation where devices power down when no human presence is detected, and security detection applications.

Features
  • Compact size
  • Easy connection
  • High sensitivity and low noise
Benefits
  • Space saving design, well-suited for embedded applications
  • Converts sensor signal to digital temperature output, allowing easy use of microcontroller
  • Achieves a high level of SNR; accurate temperature measurements with little impact from outside
Applications
  • Energy management
    • Detecting the human body for energy savings and comfort
  • TVs/PCs
    • Detecting the human body for screen power saving
  • Microwave ovens
    • Temperature control for cooking foods
  • Refrigerators
    • Cooling the warm foods rapidly for keeping the food fresh
  • Air conditioners
    • Temperature control for floor temperature
  • Cooking heaters
    • Detecting the pan temperature for automatic cooker
  • Security
    • Detecting the human body in a dark area
  • Temperature sensing
    • Detecting the unusual condition (such as over heating); factory automation

D6T Thermal Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR DIGITAL -10C-70C MODULED6T-32L-01ASENSOR DIGITAL -10C-70C MODULEמיידית - 0$542.63הצגת הפרטים
SENSOR DIGITAL 0C-60C MODULED6T-1A-01SENSOR DIGITAL 0C-60C MODULEמיידית - 381$42.86הצגת הפרטים
SENSOR DIGITAL -40C-80C MODULED6T-1A-02SENSOR DIGITAL -40C-80C MODULEמיידית - 256$49.12הצגת הפרטים
SENSOR DIGITAL 0C-60C MODULED6T-8L-09SENSOR DIGITAL 0C-60C MODULEמיידית - 0$114.38הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
2JCIE EVAL BOARD RASPBERRY PI2JCIE-EV01-RP12JCIE EVAL BOARD RASPBERRY PIמיידית - 5$342.99הצגת הפרטים
2JCIE EVAL BOARD ARDUINO2JCIE-EV01-AR12JCIE EVAL BOARD ARDUINOמיידית - 4$342.99הצגת הפרטים
2JCIE EVAL BOARD FEATHER2JCIE-EV01-FT12JCIE EVAL BOARD FEATHERמיידית - 5$342.99הצגת הפרטים
2018-06-04 עודכן
2012-10-17 תאריך הפרסום