G3VM-QR MOSFET Relays
Omron S-VSON MOSFETs have a compact form factor and high current handling capabilities
Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities, including the G3VM-61QR3 version with remarkably low ON resistance and low output capacitance. These four-pin MOSFETs can manage load voltages up to 100 V and continuous load currents as low as 0.65 A. They also offer a dielectric strength of 500 V/min between input and output and operate reliably within a wide ambient temperature range of -40°C to +110°C. 21QR, 21QR1, and 41QR4 models have fast turn-on and turn-off times, low capacitance and resistance, and variations in load voltages and continuous load currents. Low capacitance and resistance minimize signal distortion and insertion loss in high-frequency and data-line applications. Ideal for various applications such as semiconductor test equipment, test and measurement equipment, communications devices, and data loggers, these components deliver efficient performance even in demanding environments.
- 30 V, 60 V, or 100 V load voltage
- 1.5 A maximum continuous load current
- Rapid response
- G3VM-61QR3: operation time of 0.25 ms (max.) and recovery time of 0.2 ms (max.)
- G3VM-21QR: operation time of 0.08 ms (max.) and recovery time of 0.12 ms (max.)
- G3VM-21QR1 and G3VM-41QR4: operation time of 0.15 ms (max.) and recovery time of 0.1 ms (max.)
- Operating temperature range: -40°C to +110°C
- S-VSON package
- 1 A (SPST-NO) contact form
- G3VM-61QR3
- Low output capacitance
- Low ON resistance type
- RoHS compliant
- Semiconductor test equipment
- Test and measurement equipment
- Communication equipment
- Power supplies
- Data loggers
G3VM-QR MOSFET Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-41QR4(TR05) | S-VSON(L) PACKAGE MOSFET RELAYS | מיידית - 500 Factory Stock - 1000 | $37.19 | הצגת הפרטים |
![]() | ![]() | G3VM-21QR(TR05) | S-VSON(L) PACKAGE MOSFET RELAYS | מיידית - 0 | $37.32 | הצגת הפרטים |
![]() | ![]() | G3VM-21QR1(TR05) | S-VSON(L) PACKAGE MOSFET RELAYS | מיידית - 500 Factory Stock - 1000 | $36.77 | הצגת הפרטים |
![]() | ![]() | G3VM-41QR10 | SSR RELAY SPST-NO 120MA 0-40V | מיידית - 50 | $45.33 | הצגת הפרטים |
![]() | ![]() | G3VM-41QR10(TR05) | SSR RELAY SPST-NO 120MA 0-40V | מיידית - 3986 Factory Stock - 4000 | $38.76 | הצגת הפרטים |
![]() | ![]() | G3VM-61QR3(TR05) | SS Relay Low Cap Low Res | מיידית - 103 | $35.37 | הצגת הפרטים |