G9EK-1-UTU High-Power DC Relay

Omron UL-certified SPST high-power screw terminal relay is aimed to provide a cost-effective solution for DC disconnect applications

Image of Omron Electronics G9EK-1-UTU High Power DC RelayOmron G9EK-1-UTU is a UL-certified SPST high-power relay aimed to provide a cost-effective solution for DC disconnect applications. This product is rated to switch 120 A at 500 VDC bi-directionally, eliminating the need for multiple switching components to alternate forward and reverse currents. The G9EK series offers high shock and vibration characteristics coupled with cost-down benefits from hermetically sealed switching predecessors.

Features
  • 120 A at 500 VDC
  • 60 A at 500 VDC
  • Bi-directional switching with arc cut-off
  • Low power consumption
Applications
  • EV chargers
  • Energy storage systems
  • Power conditioner systems
  • V2X chargers
  • High-voltage designs

G9EK-1-UTU High Power DC Relay

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
120A, 500V Gasless DC RelayG9EK-1-UTU DC12120A, 500V Gasless DC Relayמיידית - 11$498.95הצגת הפרטים
2025-01-14 תאריך הפרסום