G9KD PCB High-Power 1,500 VDC Relays
Omron relays are designed for high-voltage, high-current DC switching, supporting DC systems up to 1,500 VDC
Omron G9KD series relays are designed for high-voltage, high-current DC switching, supporting DC systems up to 1,500 VDC, enabling reliable operation in demanding power applications. Its air-switching design without hydrogen gas improves overall safety while offering greater design flexibility compared to gas-filled alternatives. This relay has an auxiliary contact option with IEC mirror contact compliance that enhances safety and reliability within control circuits, making it well suited for critical system protection.
As EV chargers and energy storage systems (ESS) move toward higher capacity and output, demand is increasing for DC relays capable of breaking high current at 1,000 VDC. In particular, EV fast chargers often require dozens of switching devices operating simultaneously, and customers focused on PCB integration and automation need solutions that support PCB mounting.
- High voltage and current contact ratings enable the use in high-voltage DC systems, breaking up to 40 A at 1,500 VDC and 150 A at 1,000 VDC
- Air switching design without hydrogen gas improves safety and design flexibility
- Auxiliary contact option with IEC mirror contact compliance enhances safety and reliability in control circuits
- Optional 1b auxiliary contact is available for contact failure monitoring
- ESS
- V2X, V2H, V2B, etc.
- EV charging stations
G9KD PCB High-Power 1,500 VDC Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | G9KD-1A DC24 | RELAY GEN PURP SPST 150A 24V | מיידית - 67 Factory Stock - 36 | $226.34 | הצגת הפרטים |
![]() | ![]() | G9KD-1A DC12 | RELAY GEN PURP SPST 150A 12V | מיידית - 72 Factory Stock - 36 | $226.34 | הצגת הפרטים |
![]() | ![]() | G9KD-1A1B DC12 | RELAY GEN PURPOSE DPST 150A 12V | מיידית - 65 Factory Stock - 36 | $235.75 | הצגת הפרטים |
![]() | ![]() | G9KD-1A1B DC24 | RELAY GEN PURPOSE DPST 150A 24V | מיידית - 55 Factory Stock - 36 | $235.75 | הצגת הפרטים |