Sysmac NX I/O Units
Omron's Sysmac unit is ready to connect to any device on the shop floor
Omron's breadth of Sysmac-compatible devices requires a diverse range of I/O units. With a portfolio of over 120 I/O units, the Sysmac NX I/O portfolio is ready to connect to any device on the shop floor, keeping the user always in control.
- Compatible with the whole Sysmac portfolio
- Compatible with breadth of Sysmac controllers:
- NX102 controller
- NX502 controller
- NX701 controller
- Compatible with globally open industrial protocols
- EtherCAT
- EtherNET I/P
- CIP safety
- FSOE
- IO-Link
- Quick and easy connection
- 3 Gb/s data transfer
- Detachable screwless terminal block for easy commissioning and maintenance
- Push-in connections speed up installation
- MIL connectors for high-density I/O
- Breadth of communication
- Digital input/output units
- Analog input/output units
- Temperature input units
- Encoder/positioning units
- Power supply and connection units
- Automotive final assembly
- Automotive material handling
- Semiconductor wafer positioning
- Semiconductor wafer inspection
- Electronic assembly including gluing and screwing
- Packaging including sealing and temperature control
- Additional manufacturing including powder bed fusion, water jetting, plasma cutting, material extrusion, and etching
- IIoT factory automation
Sysmac NX I/O Units
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NX1P2-1040DT1 | PLC CNTRL 40 I/O 6 AXIS PNP | מיידית - 2 Factory Stock - 60 | $7,924.99 | הצגת הפרטים |
![]() | ![]() | NX1P2-9024DT | PLC CNTRL 24 I/O 6 AXIS NPN | מיידית - 1 Factory Stock - 34 | $5,082.37 | הצגת הפרטים |
![]() | ![]() | NX1P2-9024DT1 | CONTROL LOGIC 14 IN 10 OUT 24VDC | מיידית - 3 Factory Stock - 417 | $5,082.37 | הצגת הפרטים |
![]() | ![]() | NX1P2-1040DT | PLC CNTRL 40 I/O 6 AXIS NPN | מיידית - 0 Factory Stock - 10 | $7,846.55 | הצגת הפרטים |