AR0145 1 MP CMOS Digital Image Sensor

onsemi digital image sensors are ideal for a wide range of applications, from industrial inspection to augmented reality

Image of onsemi AR0145 1 MP CMOS Digital Image Sensor The onsemi AR0145 is a cutting-edge 4.23 mm 1 MP CMOS digital image sensor designed to deliver exceptional image quality and performance. Featuring an innovative global shutter pixel design, the AR0145 is optimized for accurate and fast capture of moving scenes, making it ideal for a wide range of applications from industrial inspection to augmented reality.

The AR0145 sensor boasts an active-pixel array of 1280 x 800 (H x V) and is capable of producing clear, low-noise images in both low-light and bright conditions. It includes sophisticated camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, pixel binning, and support for both video and single-frame modes. Programmable through a simple 2-wire serial interface, the AR0145 is designed to meet the demands of modern imaging applications with its high frame rate of 120 fps at full resolution and industry-leading global shutter efficiency.

Features
  • 4.23 mm optical format
  • 1 MP resolution (1280 x 800 pixels)
  • Global shutter for fast and accurate capture of moving scenes
  • High frame rate: 120 fps at full resolution
  • Low noise performance in low-light and bright conditions
  • Auto-exposure control
  • Windowing, row-skip mode, column-skip mode, and pixel binning
  • Supports both video and single-frame modes
  • Simple 2-wire serial interface
  • 8-bit/10-bit MIPI output interface
  • Superior low-light and IR performance
  • Automatic black level calibration (ABLC)
  • Horizontal and vertical mirroring
  • Built-in flash control
  • On-chip trigger mode for synchronization
Applications
  • Industrial inspection
  • Augmented reality (AR)
  • Virtual reality (VR)
  • Autonomous mobility
  • Surveillance
  • Machine vision
  • Barcode scanning
  • Gesture recognition
  • 3D scanning
  • Positional tracking
  • Iris scanning
  • Biometrics
  • Robotics
  • Quality control
  • Medical imaging

AR0145 1 MP CMOS Digital Image Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1/4.3-INCH 1 MP CMOS DIGITAL IMAAR0145CSSM28SMD20-RC11/4.3-INCH 1 MP CMOS DIGITAL IMAמיידית - 0
Factory Stock - 267
$30.60הצגת הפרטים
1/4.3-INCH 1 MP CMOS DIGITAL IMAAR0145CSSM00SMD20-RC11/4.3-INCH 1 MP CMOS DIGITAL IMAמיידית - 0
Factory Stock - 929
$30.60הצגת הפרטים
1/4.3-INCH 1 MP CMOS AR0145C WAFAR0145CSSM00SMD201/4.3-INCH 1 MP CMOS AR0145C WAFמיידית - 0$26.04הצגת הפרטים
1/4.3-INCH 1 MP CMOS AR0145C WAFAR0145CSSM28SMD201/4.3-INCH 1 MP CMOS AR0145C WAFמיידית - 0$26.04הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM28SMKA0-CP2IMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 50
Factory Stock - 900
$49.42הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM00SMKA0-CP2IMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 53
Factory Stock - 2750
$49.42הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM00SMKA0-CPIMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 2984$41.94הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM28SMKA0-CPIMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 2992$41.94הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM00SMKA0-CRIMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 2986$39.71הצגת הפרטים
IMAGE SENSOR, 1MP, GLOBAL SHUTTEAR0145CSSM28SMKA0-CRIMAGE SENSOR, 1MP, GLOBAL SHUTTEמיידית - 2999$39.71הצגת הפרטים

Development Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
1MP 1/4 CIS 0 DEG CSP47 MONO MIPAR0145CSSM00SMKAH3-GEVB1MP 1/4 CIS 0 DEG CSP47 MONO MIPמיידית - 4$1,000.92הצגת הפרטים
1MP 1/4 CIS 28 DEG CSP47 MONO MIAR0145CSSM28SMKAH3-GEVB1MP 1/4 CIS 28 DEG CSP47 MONO MIמיידית - 4$1,000.92הצגת הפרטים
2025-03-06 תאריך הפרסום