AR0822 Image Sensors

onsemi’s 8 MP back-side illuminated (BSI) CMOS image sensor is ideal for powering high-performance applications

Image of onsemi's AR0822 Image Sensorsonsemi’s AR0822 is a high-resolution, 8-MP image sensor designed to capture stunning visuals in demanding environments. This BSI CMOS sensor delivers exceptional image quality with its 2 µm pixels, enabling crisp 4K video recording at 60 frames per second (fps).

Features
  • 8-MP resolution: capture sharp, detailed images with 3840 x 2160 resolution
  • 4K video at 60 fps: record smooth, high-definition video that is ideal for various applications
  • BSI technology: enhance low-light performance for clear images in challenging lighting conditions
  • Embedded high-dynamic range (eHDR): achieve exceptional dynamic range with 120 dB for capturing scenes with both bright highlights and deep shadows
  • Rolling shutter readout: enables fast framerates for capturing dynamic motion
  • Enhanced NIR sensitivity: delivers improved performance in near-infrared (NIR) applications
  • Binning/windowing: selectively combine pixels for increased low-light sensitivity or higher framerates
  • Rugged design: operates reliably in harsh environments with a temperature range of -30°C to +85°C junction temperature
  • Linear and eHDR modes: capture images in the format that best suits the user's needs
  • Scalable resolution: adjust output resolution for optimal system resource utilization
  • Flexible interface: integrates seamlessly into various system designs
  • Compact design: 1/1.8-in. optical format simplifies camera module development
  • Low power consumption: optimizes system power efficiency
  • ISP compatibility: works with industry-standard image signal processors (ISPs) for enhanced image processing capabilities
Applications
  • Machine vision: ideal for industrial automation, robotics, and quality control applications
  • Security and surveillance: capture high-resolution video for security cameras and surveillance systems
  • Traffic monitoring: enhance traffic flow analysis and incident detection
  • Medical imaging: enable detailed medical imaging applications
  • Drone and UAV imaging: capture high-quality aerial imagery for various applications
  • Broadcast and professional video: deliver exceptional video quality for professional use
  • Augmented reality (AR) and virtual reality (VR): create immersive experiences with high-resolution visuals
  • Sports broadcasting and replay systems: capture every detail of fast-paced action
  • Digital signage: display clear and vibrant images for digital signage applications
  • High-end consumer electronics: integrate into high-performance cameras for smartphones, tablets, and other consumer devices
  • Scientific and research applications: capture detailed images for scientific research and analysis
  • 3D machine vision: facilitate high-resolution 3D imaging applications
  • Intelligent transportation systems (ITS): enhance traffic management and safety
  • Facial recognition systems: capture clear facial images for identification purposes

AR0822 Image Sensors

תמונהמק"ט יצרןתיאורגודל פיקסלמערך פיקסלים פעילכמות זמינהמחירהצגת הפרטים
CMOS IMAGE SENSOR, 4K/ 8 MP MONOAR0822NPSM10SMTA0-DRCMOS IMAGE SENSOR, 4K/ 8 MP MONO2 מיקרומטר x‏ 2 מיקרומטר3840H x 2160Vמיידית - 1419$136.58הצגת הפרטים
CMOS IMAGE SENSOR, 4K/ 8 MP MONOAR0822NPSM10SMTA0-DPCMOS IMAGE SENSOR, 4K/ 8 MP MONO2 מיקרומטר x‏ 2 מיקרומטר3840H x 2160Vמיידית - 1143$138.22הצגת הפרטים
CMOS IMAGE SENSOR, 4K/ 8 MP RGB,AR0822NPSC10SMTA0-DRCMOS IMAGE SENSOR, 4K/ 8 MP RGB,2 מיקרומטר x‏ 2 מיקרומטר3840H x 2160Vמיידית - 1342$136.58הצגת הפרטים
CMOS IMAGE SENSOR, 4K/ 8 MP RGB,AR0822NPSC10SMTA0-DPCMOS IMAGE SENSOR, 4K/ 8 MP RGB,2 מיקרומטר x‏ 2 מיקרומטר3840H x 2160Vמיידית - 1133$138.22הצגת הפרטים
2023-09-22 תאריך הפרסום