LV873x, LV874x, and LV877x Series Stepper Motor Drivers

PWM constant current control stepper motor drivers from onsemi

Image of onsemi LV873x, LV874x and LV877x Series Stepper Motor Driversonsemi LV873x, LV874x, and LV877x series of stepper motor drivers are two-channel H-Bridge driver ICs, capable of micro-step drive and support up to 1/16 step resolution. The drivers also support controlling forward, reverse, brake and standby operations of motors.

Features
  • Low on resistance
  • Excitation mode can be set to 2, 1-2, W1-2 or 4W1-2 phase
  • Motor current selectable in four steps
  • Output short-circuit protection circuit
  • No control power supply needed
  • CLK-IN input
  • Single channel PWM current control
Benefits
  • High efficiency
  • Various step adjustments available
  • Low power consumption
  • Safety design
  • Easy design
  • Easy control for micro-step drive
End Products
  • PoE security camera
  • Slot machines
  • Vending machines
  • Document scanners
  • Printers
  • Flatbed scanners
  • Inkjet printers
Applications
  • Computing and peripherals
  • Industrial

LV873x, LV874x, and LV877x Series Stepper Motor Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC MTR DRV BIPOLAR 0-5.5V 28HDIPLV8772-EIC MTR DRV BIPOLAR 0-5.5V 28HDIPמיידית - 0See Page for Pricingהצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
EVAL BOARD FOR LV8731VLV8731VGEVBEVAL BOARD FOR LV8731Vמיידית - 2$176.76הצגת הפרטים
EVAL BOARD FOR LV8732VLV8732VGEVBEVAL BOARD FOR LV8732Vמיידית - 2$176.76הצגת הפרטים
EVAL BOARD FOR LV8735VLV8735VGEVBEVAL BOARD FOR LV8735Vמיידית - 0$147.64הצגת הפרטים
EVAL BOARD FOR LV8740VLV8740VGEVBEVAL BOARD FOR LV8740Vמיידית - 2$176.76הצגת הפרטים
EVAL BOARD FOR LV8746VLV8746VGEVBEVAL BOARD FOR LV8746Vמיידית - 2$176.76הצגת הפרטים
EVAL BOARD FOR LV8734VLV8734VGEVBEVAL BOARD FOR LV8734Vמיידית - 1$176.76הצגת הפרטים
EVAL BOARD FOR LV8736VLV8736VGEVBEVAL BOARD FOR LV8736Vמיידית - 1$176.76הצגת הפרטים
2012-10-19 תאריך הפרסום