NCD83591 Brushless Motor Driver
onsemi’s brushless motor driver is ideal for a variety of applications including mobility and robotics
onsemi's NCD83591 is an easy-to-use, 60 V multipurpose three-phase gate driver with a high gain bandwidth current sense amplifier, making it ideal for trapezoidal motor control applications. It includes a configurable constant gate drive source current of 5 mA to 250 mA on the high side, which is two times the proportional sink current on the low side. The high-side gate drive is enabled with an embedded charge pump that allows for DC static drive and is tolerant to 12 VDC. The gate driver is packaged in a small footprint QFN28 (4x4) with a high level of integration, making it ideal to optimize the overall BOM cost.
- Embedded current sense amplifier, externally configurable with 10 MHz GBW
- Integrated charge pump for high-side gate drive
- Externally configurable 5 mA to 250 mA constant current drive of Power FET
- 60 V, three-phase gate driver with 70 V absolute max
- Power equipment
- Building and industrial automation
- Mobility
- Robotics
NCD83591 Brushless Motor Driver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCD83591MNTXG | IC GATE DRVR HALF-BRIDGE 28VFQFN | מיידית - 1441 Factory Stock - 12000 | $7.02 | הצגת הפרטים |