NCN2600 Ethernet Transceiver
onsemi’s Ethernet transceiver is ideal for applications including process control equipment and remote monitoring systems
The NCN2600 by onsemi is a highly integrated industrial Ethernet transceiver designed to simplify and enhance multi-drop Ethernet applications. This versatile device combines a media access controller (MAC), a physical layer (PHY), and a PLCA reconciliation sublayer (RS) into a single compact chip, minimizing external components and simplifying board design.
Features
- IEEE 802.3cg compliance ensures compatibility with the latest standard for industrial single-pair Ethernet
- 10 Mbps data rate is ideal for industrial automation applications requiring reliable data transmission
- Open alliance MACPHY SPI interface facilitates seamless communication with host microcontrollers for efficient data exchange
- Low power consumption: minimizes power requirements, making it suitable for battery-powered industrial devices
- Wide operating voltage range (2.25 V to 3.63 V) offers flexibility for various power supply configurations
- Integrated signal transformer reduces external component count and simplifies board design
- Robust cable diagnostics ensures reliable operation and simplifies troubleshooting
- ESD protection provides protection against electrostatic discharge events
- Compact footprint enables space-saving designs for space-constrained applications
- Industrial temperature range: operates reliably in harsh industrial environments
- Cable length detection: optimizes performance for different cable lengths
- Loopback mode: facilitates testing and diagnostics
- Low EMI emissions: minimizes electromagnetic interference for cleaner operation
- Pb-Free and RoHS compliant: meets environmental regulations for lead and hazardous substances
- Industrial automation systems
- Sensor interfacing units
- Building and home control systems
- Security and field instrumentation
- Process control equipment
- Industrial PLCs (programmable logic controllers)
- Distributed data acquisition systems (DAQ)
- Remote monitoring systems
- Industrial networking devices
- Point-of-load (POL) power systems
- Industrial lighting control systems
- Factory automation equipment
- Robotics and motion control systems
- Building management systems (BMS)
NCN2600 Ethernet Transceiver
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | NCN26000XMNTBG | 10BASE-T1S SINGLE PAIR ETHERNERT | מיידית - 987 Factory Stock - 2000 | $18.23 | הצגת הפרטים |
![]() | ![]() | NCN26000XMNTXG | 10BASE-T1S SINGLE PAIR ETHERNERT | מיידית - 5000 | $18.23 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | NCN26000XMNEVB | EVAL BOARD FOR NCN26000 | מיידית - 92 | $260.30 | הצגת הפרטים |