NIV3071 4-Channel eFuse Solution

onsemi versatile and robust eFuse is designed to provide reliable current protection for a wide range of applications

Image of onsemi NIV3071 4-Channel eFuse Solutiononsemi NIV3071 is a versatile and robust electronic fuse (eFuse) designed to provide reliable current protection for a wide range of applications. Operating within an 8 V to 60 V range and capable of handling up to 10 A total current (2.5 A per channel), this 4-channel eFuse is housed in a compact 5 mm x 6 mm package. Each channel operates independently, offering protection against output shorts, overloads, and overcurrent events. The NIV3071 is particularly well-suited for automotive applications, including zonal control units, ADAS domain controllers, and telematics. Its flexibility allows it to manage multiple loads from different power supplies or combine outputs for higher current demands. The device features an internal soft-start delay, adjustable current limit settings, and a built-in thermal shutdown circuit with auto-retry capability, ensuring continuous operation even after fault conditions are cleared. With its high-side configuration and active-high enable pins, the NIV3071 provides precise control and reliable protection for critical downstream loads.

Features
  • 4 independent channels
  • Operating range: 8 V to 60 V
  • 10 A total current capacity (2.5 A per channel)
  • Compact 5 mm x 6 mm package
  • Protection against output shorts, overloads, and overcurrent events
  • High-side configuration
  • Active-high enable pins for each channel
  • Common active-low fault pin for status communication
  • Internal soft-start delay
  • Adjustable current limit settings
  • Built-in thermal shutdown with auto-retry
  • Suitable for inductive, capacitive, and resistive loads
  • Ideal for automotive 12 V, 24 V, 36 V, and 48 V applications
  • Can drive four independent loads or combine outputs for higher current
  • Enhanced reliability for critical applications
Applications
  • Zonal control units
  • ADAS domain controllers
  • Telematics
  • Automotive body control modules
  • High-side drives
  • Fuse and mechanical relay replacements
  • Heads-up displays
  • Industrial control systems
  • Power distribution units
  • Battery management systems
  • Electric vehicle power systems
  • Renewable energy systems
  • Telecommunications equipment
  • Consumer electronics
  • Medical devices

NIV3071 4-Channel eFuse Solution

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EFUSE, 4 CHANNEL, 48V, 2.5A WETTNIV3071MTW3TWGEFUSE, 4 CHANNEL, 48V, 2.5A WETTמיידית - 4363$26.43הצגת הפרטים
EFUSE, 4 CHANNEL, 48V, 2.5A WETTNIV3071MTW4TWGEFUSE, 4 CHANNEL, 48V, 2.5A WETTמיידית - 2175$26.43הצגת הפרטים
ELECTRONIC FUSE (EFUSE) 4-CHANNENIV3071MTW5TWGELECTRONIC FUSE (EFUSE) 4-CHANNEמיידית - 4922$24.46הצגת הפרטים
ELECTRONIC FUSE (EFUSE) 4-CHANNENIV3071MTW6TWGELECTRONIC FUSE (EFUSE) 4-CHANNEמיידית - 599$22.59הצגת הפרטים
2024-11-08 תאריך הפרסום