NVBYST Series MOSFETs

onsemi NVBYST series single N-Channel power MOSFETs' thermal resistance is improved by approximately 30% to 40% versus bottom cool 10 mm x 12 mm

Image of Onsemi NVBYST Series MOSFETsonsemi NVBYST series automotive-grade PowerTrench® T10 80 V MOSFETs are available in TCPAK1012 top cool package. These MOSFETs are AEC-Q101 qualified and PPAP capable for high-efficiency automotive power designs.

Features
  • Excellent low RDS(on) of 0.56 mΩ
  • Thermal resistance improved by approximately 30% to 40% versus bottom cool 10 mm x 12 mm
  • Demonstrates up to ~50% thermal impedance reduction versus bottom cool 10 mm x 12 mm parts, ensuring excellent pulse-handling capability
  • Largest exposed pad area: 55 mm2
  • Compact design: 10 mm x 12 mm package size
  • Negative standoff
  • Meets qualification standard beyond AEC-Q101
  • PPAP capable
Applications
  • 48 V to 12 V DC/DC converters
  • Motor controllers in electric two-wheelers and three-wheelers
  • Battery management systems
  • 48 V belt starter generators (BSG)
  • Synchronous rectifiers - on-board chargers

NVBYST Series MOSFETs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
POWERTRENCH T10 80V IN TCPAK1012
NVBYST0D6N08XTXGPOWERTRENCH T10 80V IN TCPAK1012מיידית - 917$24.90הצגת הפרטים
מוצרים חדשים
POWERTRENCH T10 80V IN TCPAK1012
NVBYST0D8N08XTXGPOWERTRENCH T10 80V IN TCPAK1012מיידית - 0$22.13הצגת הפרטים
מוצרים חדשים
MOSFET N-CH 80V 467A 16TCPAK
NVBYST001N08XTXGMOSFET N-CH 80V 467A 16TCPAKמיידית - 0$17.41הצגת הפרטים
מוצרים חדשים
MOSFET N-CH 80V 396A 16TCPAK
NVBYST1D4N08XTXGMOSFET N-CH 80V 396A 16TCPAKמיידית - 1500$15.46הצגת הפרטים
2026-03-30 תאריך הפרסום