NVH4L050N170M1 High-Performance Silicon Carbide MOSFET

The EliteSiC MOSFET from onsemi is optimized for fast-switching applications

Image of onsemi NVH4L050N170M1 High-Performance Silicon Carbide MOSFETThe onsemi NVH4L050N170M1 is a cutting-edge silicon carbide (SiC) MOSFET designed to deliver exceptional performance in high-voltage and fast-switching applications. With a blocking voltage of 1,700 V and a low RDS(ON) of 53 mΩ, this MOSFET is ideal for demanding environments where efficiency and reliability are paramount. The NVH4L050N170M1 features planar technology, which ensures reliable operation with negative gate voltage drive and turn-off spikes on the gate. It performs optimally with a 20 V gate drive but is also compatible with an 18 V gate drive. This MOSFET is 100% avalanche tested and RoHS compliant, making it a robust and environmentally friendly choice for various applications. Whether used in automotive onboard chargers or DC/DC converters for electric and hybrid vehicles, the NVH4L050N170M1 offers superior performance and durability.

Features
  • 1,700 V blocking voltage
  • Low RDS(ON) of 53 mΩ
  • Ultra-low gate charge (QG(tot) = 105 nC)
  • High-speed switching with low capacitance: COSS = 98 pF
  • 100% avalanche tested
  • RoHS compliant
  • Planar technology for reliable operation
  • Compatible with 18 V and 20 V gate drives
 
  • Negative gate voltage drive capability
  • Turn-off spike resistance
  • High power dissipation: 333 W at +25°C
  • Continuous drain current: 45 A at +25°C
  • Operating junction and storage temperature range: -55°C to +175°C
  • TO-247-4L package
  • Pb-free
Applications
  • Automotive onboard chargers
  • Automotive DC/DC converters for EV/HEV
  • Industrial power supplies
  • Solar inverters
  • Motor drives
  • Uninterruptible power supplies (UPS)
  • High-voltage power converters
  • Battery management systems
 
  • Electric vehicle charging stations
  • Renewable energy systems
  • Power factor correction (PFC) circuits
  • High-frequency power supplies
  • Induction heating
  • Welding equipment
  • Smart grid applications

NVH4L050N170M1 High-Performance Silicon Carbide MOSFET

תמונהמק"ט יצרןתיאורסוג FETטכנולוגיהמתח מרזב-למקור (Vdss)כמות זמינהמחירהצגת הפרטים
SILICON CARBIDE (SIC) MOSFET ELINVH4L050N170M1SILICON CARBIDE (SIC) MOSFET ELIתעלת NSiCFET‏ (סיליקון קרביד)1700 Vמיידית - 0See Page for Pricingהצגת הפרטים
2025-03-27 תאריך הפרסום