STR-USBC-4PORT-200W-EVK Source Evaluation Platform

onsemi board allows evaluation of USB AC-DC 4-port 200 W source platform

Image of onsemi STR-USBC-4PORT-200W-EVKUtilizing onsemi comprehensive portfolio of USB-PD power solutions, this Strata-enabled platform enables designers to evaluate a 4-port USB-PD source platform. onsemi technologies featured in this design include the FUSB307 PD port controller, the FUSB252 HV protection switch, and the NCP81231 buck controller.

The platform's universal 200 W AC/DC supply combines the NCP1399 LLC controller, the NCP1615 PFC controller, and NCP4305 secondary SR controller to provide a highly efficient front-end solution. All ports are 100 W capable with a total max system power limited to 200 W using onsemi first come first served power management algorithm. The Strata software environment provides complete control over the system and allows designers to experiment with various power profile configuration, test fault, and foldback features, and monitor telemetry while charging load devices. A complete design collateral package is available within the Strata interface including schematics, PCB layout files, test reports, and more. 

STR-USBC-4PORT-200W-EVK Source Evaluation Platform

תמונהמק"ט יצרןתיאורפונקציהמשובציםכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR FUSB307BSTR-USBC-4PORT-200W-EVKEVAL BOARD FOR FUSB307BUSB Type-C®-מיידית - 1$3,457.78הצגת הפרטים
EVAL BOARD FOR NL7SZ58 NL7SZ97STR-LOGIC-GATES-EVKEVAL BOARD FOR NL7SZ58 NL7SZ97--מיידית - 0$367.41הצגת הפרטים
EVAL BOARD FOR FUSB302TSTR-USBC-2PORT-100W-EVKEVAL BOARD FOR FUSB302TUSB Type-C®-מיידית - 0$991.21הצגת הפרטים
2019-02-27 תאריך הפרסום