ema:Play Development Kit for OptConnect ema™

OptConnect ema:Play is an all-in-one evaluation platform for the OptConnect ema line of pre-certified Smart Embedded Modems™

Image of OptConnect's ema:Play Development Kit for OptConnect ema™ OptConnect's ema:Play includes everything customers need to test and evaluate OptConnect ema as they bring their IoT ideas to life. ema is a pre-certified LTE category 4 cellular modem with a 20-pin interface that includes onboard intelligence that provides all the monitoring, manageability, security, reporting, certifications, and autonomous self-healing of the connect.

ema:Play supports multiple design and communication architectures for interfacing with ema and also includes built-in sensors like temperature/humidity and light detection for enabling simple IoT demonstrations.

All of the necessary software support and documentation is included with ema:Play. Sample code and application notes along with documentation has been carefully written in order to better support designers and engineers in their evaluation and testing.

Without an evaluation kit like ema:Play, customers can quickly get stuck with the burden and cost associated with creating custom hardware to accept and use ema prior to fully understanding its capabilities. The design of ema:Play has been cost and component availability optimized and is intended as a reference design and launching pad for custom designs using ema to get to production quickly and efficiently.

To use ema:Play, all users have to do is plug in the OptConnect ema modem and apply power to the kit. That is how simple it is in its basic use case. This will allow ema to get connected on the cellular network and starts its management and monitoring services.

OptConnect's ema:Play allows users to test and develop their IoT projects and get them ready for market.

Features
  • On-board microcontroller unit (MCU)
    • Microchip ATSAME51J20A
    • 120 MHz core processor
    • 1 MB Flash, 256 KB Ram
    • On-board programmer/debugger
      • JLink OB Technology
      • Cortex® SWD Connector for external programmers/debuggers
    • Debug port
      • UART to USB access
      • External header access
    • Voltage monitors
      • Input voltage
      • ema voltage
  • Configurable power supply
    • Wide input voltage range 4.5 V to 30 V
    • External power input terminal for other sources (battery, benchtop, and more)
    • Standard barrel connector input
    • USB power input (excludes powering ema)
    • ema load switch for low power applications
  • Configurable ema communication interfaces
    • Modem UART interface access
      • RS485/422 full-duplex
      • RS485 half-duplex with auto direction control
      • On-board MCU
      • External header access
      • Serial 2 USB (S2USB) for computer terminal access
    • Management UART interface access
      • On-board MCU
      • External header access
    • ema USB interface
    • Screw terminal block access for wire-to-board
    • Shrouded connector access for board-to-board
  • Built-in sensors and feedback
    • Temperature and humidity
    • Light/photo
    • 2 user push buttons
    • LED cellular signal array (blue)
    • 2 x LEDs (red)
  • User application headers
    • Input/output application header
      • Access to on-board MCU
        • 1 x I2C
        • 1 x CAN bus
        • 4 x UART
        • 1 x analog-to-digital (ADC)
        • 1 x digital-to-analog (DAC)
        • 6 x general purpose input-output (GPIO)
      • Access to ema communication interfaces
        • Modem UART
        • Management UART
    • Power application header
      • ema power control
      • 3.3 V power control
      • ema IOVREF control
      • ema reset request control
      • ema on/off control
      • 3.3 V, 4.0 V for external usage
  • Easy grab test points for measurements
  • Efficient design
    • Cost and availability optimized
  • Antenna adapters built-in
    • U.FL to SMA for both main and diversity
  • Electrical design CAD available for reference
Applications
  • Alarms
  • ATMs
  • Beacon technology
  • Bitcoin kiosks
  • Cameras
  • Commercial laundry
  • Credit card terminals
  • Digital signage
  • EV charging
  • Gaming
  • HVAC/temperature controls
  • Irrigation
  • Jukeboxes
  • Kiosks
  • Medical devices
  • Micro market kiosks
  • Monitoring devices
  • Parking kiosks
  • Petroleum pump monitoring
  • Points of sale (POS)
  • Smart fridges
  • Smart safes
  • Smart temp
  • Utilities
  • Vending machines
  • Additional internet failover and mission-critical applications

ema:Play Development Kit for OptConnect ema™

תמונהמק"ט יצרןתיאורתדרתכולהסוג אנטנהכמות זמינהמחירהצגת הפרטים
DEV KIT WITH INCLUDED EMA MODEMEMA:PLAYDEV KIT WITH INCLUDED EMA MODEM700MHz, 850MHz, 1.7GHz, 1.9GHzלוח(ות), כבל(ים), LCD, ספק-כוח, אבזרים-מיידית - 115$934.68הצגת הפרטים
2020-04-09 תאריך הפרסום