ema™ - Smart Embedded Modem™
OptConnect ema is a fully certified LTE Category 4 Smart Embedded Modem
OptConnect ema eliminates the delays, complexities, and frustrations of typical cellular M2M/IoT deployments. With plug and play functionality built in, OptConnect's ema allows companies to outsource one of the biggest stumbling blocks for IoT projects in order to get to market faster, reduce costs, and increase the success rate of their projects.
OptConnect ema is an ideal solution for customers who have tried to launch an IoT product and have failed due to connectivity complexity or where the customer does not have the engineering expertise or resources to support cellular integration. It is also ideal for customers who require the reliability of wireless connections (mission-critical applications) and do not want to manage an IoT network internally.
Existing embedded modems have made it possible for companies to make changes to their equipment without needing to recertify their device but have done little to solve the more complex and difficult connectivity issues involved with IoT projects. OptConnect ema is the first Smart Embedded Modem that includes onboard intelligence that provides all the monitoring, manageability, security, reporting, certifications, and autonomous self-healing of the connection.
OptConnect's Connectivity-as-a-Service (Caas) includes everything a customer needs to simply connect their device or equipment to the internet with the peace of mind they have a team of experts monitoring and managing that device 24/7/365 and have support from our 24/7 customer care center whenever they need help along the way.
- Hardware and device activation
- 24/7 carrier monitoring
- Robust warranty
- Real-time monitoring/management
- 24/7 customer care center
- Secure private IP network connections
- Auto-reconnect feature
- Summit – customer portal so customers can remotely manage their own devices
- Customized data plans
- API integration
- Device-level monitoring
- Data plan and overage risk mitigation
- Fulfillment and JIT ship to site logistics
Resources
- Fully certified PTCRB, FCC, IC, and Carrier certification
- Dual carrier sim card support (AT&T primary and Verizon failover)
- Customers can modify their host board without need to recertify
- No need to develop low-level control, it already exists in ema
- Detects on/off network with reconnect features for increased uptime
- Over the air (OTA) updates for both modem and module
- Carrier-to-carrier failover
- Measures and manages data usage
- Security level embedded in ema to protect from public internet threats and industry encryption standard through AWS IoT Core
- Separation of management/monitoring data from customer's data transmissions
- Alerts and notifications of issues and remote diagnostics with ability to manage and monitor your device portfolio from anywhere
- Alarms
- ATMs
- Beacon technology
- Bitcoin kiosks
- Cameras
- Commercial laundry
- Credit card terminals
- Digital signage
- EV charging
- Gaming
- HVAC/temperature controls
- Irrigation
- Jukeboxes
- Kiosks
- Medical devices
- Micro market kiosks
- Monitoring devices
- Parking kiosks
- Petroleum pump monitoring
- Points of sale (POS)
- Smart fridges
- Smart safes
- Smart temp
- Utilities
- Vending machines
- Additional internet failover and mission-critical applications
ema™ - Smart Embedded Modem™
| תמונה | מק"ט יצרן | תיאור | סטנדרד/משפחת RF | פרוטוקול | תדר | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EMA | RF TXRX MOD CELL U.FL TH | סלולרי | 4G LTE CAT-4 (AT&T/Verizon) | 700MHz, 850MHz, 1.7GHz, 1.9GHz | מיידית - 173 | $400.54 | הצגת הפרטים |