SA727-5M2 High-Power IR Emitter for Precision Sensing and Illumination
The Opto Diode SA727-5M2 high-power IR emitter is housed in a rugged, hermetically sealed TO-46 metal can package
The SA727-5M2 from Opto Diode is a high-reliability infrared emitter designed for precision applications in sensing,
diagnostics, and industrial automation. It is housed in a rugged, hermetically sealed TO-46 metal can package and is offered with a choice of sapphire or calcium fluoride window options, enabling excellent transmission and durability across a range of infrared wavelengths.
The device delivers high radiant intensity with a narrow beam angle, making it ideal for systems requiring focused IR emission and efficient optical coupling. Built to withstand demanding environments, the SA727-5M2 offers low thermal resistance, stable output over time, and is compatible with harsh atmospheric conditions. It is particularly well-suited for medical equipment, optical instrumentation, and IR-based control systems. With the Opto Diode commitment to precision manufacturing and long-term reliability, the SA727-5M2 is an excellent solution for mission-critical infrared applications.
- Narrow beam angle
- TO-46 metal can package for thermal stability and durability
- Supports continuous wave and pulsed operation
- Reliable IR emission for industrial and sensing use
- Infrared sensing systems
- Optical encoders and object detection
- Industrial automation
- Scientific measurement and lab equipment
- IR-based optical communication
- Proximity and motion sensors
SA727-5M2 High-Power IR Emitter
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SA727-5M2 | STEADY STATE EMITTER | מיידית - 12 | $298.98 | הצגת הפרטים |