Gemini 335Lg Stereo Vision 3D Camera
Orbbec Gemini 335Lg stereo vision 3D cameras are powered by the GMSL2/FAKRA
Orbbec Gemini 335Lg cameras are standout models in the Gemini 330 series, serving as the GMSL2/FAKRA version of the industry-proven Gemini 335L. The GMSL2 serializer combined with the FAKRA connector ensures secure and reliable connectivity for autonomous mobile robots (AMRs) navigating complex environments and robotic arms requiring flexible cabling.
With GMSL2 (Gigabit multimedia serial Link 2 is a high-speed serial communication protocol) and a secure FAKRA connector, the Gemini 335Lg provides more stable and smoother data transmission with higher bandwidth than those with USB interfaces. This configuration is advantageous for robots in motion, as it helps prevent disconnections during high-speed movement, long-distance connections, or in challenging environments with uneven terrain and electromagnetic interference (EMI).
The Gemini 335Lg maintains the USB Type-C® interface and data streaming performance of the Gemini 335L while adding support for GMSL2 and FAKRA. Both cameras utilize a unified SDK, enabling seamless application development and validation on the Gemini 335Lg using existing work developed for the Gemini 335L.
- Built-in depth processing
- Equipped with the Orbbec ASIC MX6800 depth engine
- Vibration resistance
- GMSL2/FAKRA, better for robots in motion
- Preventing disconnections in challenging conditions with uneven terrain, dust and water, and EMI
- Stable and high-speed data transmission
- Higher bandwidth of up to 6 Gbps
- Higher transmission speed than mainstream GigE cameras
- Support high frame rates and high-resolution
- Long-distance connection
- GMSL2: max. 15 meters (without extension cables)
- USB: max. 3 meters (without extension cables)
- Resilient in harsh environments
- IP65 waterproof and dustproof
- Industrial EMC compliant
- Streamlined and precise multi-device collaboration
- Support simultaneous connection of up to 16 Gemini 335Lg to the host platform
- Precise sync of depth and RGB streams across devices
- Out-of-the-box experience
- Fully compatible with the latest NVIDIA Jetson, ROS, and ROS2
- Seamless integration through a GMSL2 camera board or to a complete system
- Comprehensive developer support from Orbbec
- AMRs
- Fulfillment centers
- Warehouses and factories
- Indoor and outdoor autonomous delivery
- Lawn mowers
- Robotic arms
- Bin-picking
- Palletizing/de-palletizing
Gemini 335Lg Stereo Vision 3D Camera
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | 100100487 | CAM DEPTH MV FAKRA GEMINI 335LG | מיידית - 44 | $1,494.98 | הצגת הפרטים |
![]() | ![]() | 100100504 | CAM DEPTH MV FAKRA GEMINI 335LG | מיידית - 78 | $1,474.45 | הצגת הפרטים |