AC, DC, and EC Fan Trays
Orion Fans offers standard and custom fan trays for racks and enclosures
Orion Fans manufactures standard and custom fan trays to provide racks and enclosures with high-volume airflow to keep equipment cool. The fan trays can be assembled using AC, DC, or EC fans with options for vertical or horizontal airflow. All fan trays are between 1 RU and 3 RU and are designed to fit any 19-inch rack application. For DC and EC fan trays, temperature-controlled fans are available as an optional add-on.
Orion Fans’ standard modular trays come in three-, six-, or nine-fan configurations. These trays produce vertical airflow and allow the user to start with a three-fan unit and add additional expansion modules to increase the airflow as needed.
Along with the standard modular fan trays, Orion Fans also offers a three-position and six-position short fan tray for additional space behind the unit.
Standard fan trays are available in universal-range, low-noise, and high-speed models. Optional monitoring and alarm systems are available for applications with limited access.
AC, DC, and EC Fan Trays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | ||
|---|---|---|---|---|---|---|
![]() | ![]() | OAT600 | 6 FAN TRAY 115V 660CFM | מיידית - 12 Factory Stock - 87 | $1,216.71 | הצגת הפרטים |
![]() | ![]() | OAT302ST | 3 FAN TRAY 230V 8" DEEP 310CFM | מיידית - 30 Factory Stock - 1720 | $722.71 | הצגת הפרטים |
![]() | ![]() | OAT900 | 9 FAN TRAY 115V 990CFM | מיידית - 1 | $1,510.90 | הצגת הפרטים |
![]() | ![]() | OAT602ST | 6 FAN TRAY 13.4" DEEP 230V | מיידית - 6 Factory Stock - 20 | $1,116.78 | הצגת הפרטים |
![]() | ![]() | OAT230 | FAN TRAY 115V FRONT ENTRY 340CFM | מיידית - 2 | $1,513.02 | הצגת הפרטים |