Reversible Flow DC Fans

Orion Fans’ DC flow fans offer excellent cooling performance in forward or reverse

Image of Orion Fans Reversible Flow DC FansOrion Fans’ reversible flow fans provide excellent cooling performance in both the forward and reverse direction making them a great option for maintaining airpath consistency. Users can reduce both the total fan footprint and project costs because the speed and airflow direction are controlled by one fan without supplemental excess wiring or circuitry. This series is microcontroller based and utilizes PWM signals to control fan speed. Available special functions include PWM input, tachometer, and multiple IP ratings.

Features
  • Excellent cooling performance in forward or reverse
  • Speed and airflow direction are controlled without supplemental excess wires or circuitry
  • Utilizes PWM signals to control fan speed

Reversible Flow DC Fan Graphic - Click to Enlarge

    Image of Orion Fans Reversible Flow DC Fans - Graph 

Reversible Flow DC Fans

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
12VDC 120X120X38MM REVERSIBLE FLOD1238-12HHB10AZ12VDC 120X120X38MM REVERSIBLE FLמיידית - 4
Factory Stock - 120
$132.70הצגת הפרטים
24VDC 120X120X38MM REVERSIBLE FLOD1238-24HHB10AZ24VDC 120X120X38MM REVERSIBLE FLמיידית - 23
Factory Stock - 160
$132.70הצגת הפרטים
48VDC 120X120X38MM REVERSIBLE FLOD1238-48HHB10AZ48VDC 120X120X38MM REVERSIBLE FLמיידית - 1
Factory Stock - 240
$136.22הצגת הפרטים
12VDC 172X150X51MM REVERSIBLE FLOD172SAP-12HHB10AZ12VDC 172X150X51MM REVERSIBLE FLמיידית - 15
Factory Stock - 120
$321.63הצגת הפרטים
24VDC 172X150X51MM REVERSIBLE FLOD172SAP-24HHB10AZ24VDC 172X150X51MM REVERSIBLE FLמיידית - 41
Factory Stock - 276
$371.24הצגת הפרטים
48VDC 172X150X51MM REVERSIBLE FLOD172SAP-48HHB10AZ48VDC 172X150X51MM REVERSIBLE FLמיידית - 0
Factory Stock - 132
$334.94הצגת הפרטים
2023-04-11 תאריך הפרסום