BIOFY® SFH 7072 Biometric Sensor
ams OSRAM's biometric sensor multi-chip package features two green, one red, and one infrared emitter, and two detectors
ams OSRAM's BIOFY SFH 7072 optical sensors expand the possibilities of self-observation offering heart rate measurements and the oxygen saturation of blood. Quantified self-movement is gaining popularity and there is an increasing interest in medical measurement methods that can be integrated into wearable gadgets such as watches, smartphones, and fitness bracelets. It started with fitness trackers that determine the step frequency by using acceleration sensors. These optical methods score well in economic terms as technologies for highly efficient LEDs allow for more energy-efficient and compact sensors.
- Multi-chip package
- Small package size: 7.5 mm x 3.9 mm x 0.9 mm (WDH)
- Light barriers block optical crosstalk
- Optimized for a strong PPG signal
- Heart rates
- Pulse oximetry
- Mobile devices
- Wearable devices
BIOFY® SFH 7072 Biometric Sensors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SFH 7072 | SENSOR REFLECTIVE 6SMD NO LEAD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |
![]() | ![]() | SFH 7070 | SENSOR REFLECTIVE 6SMD NO LEAD | מיידית - 0 | See Page for Pricing | הצגת הפרטים |