OSLON® UV 3636 – UV-C LEDs for Disinfection Applications
ams OSRAM's ceramic mid-power UV-C LED is in the OSLON UV 3636 family
ams OSRAM's OSLON UV 3636 ceramic mid-power UV-C LEDs combine high output with long lifetimes in a reliable and robust surface-mount ceramic and quartz package. RoHS compliant and mercury-free, the OSLON UV 3636 family is ideal for use in the most demanding UV-C air, water, or surface disinfection applications.
ams OSRAM offers mid-power OSLON UV 3636 UV-C LEDs [-SU CULBN1.VC (4.7 mW), SU CULCN1.VC (13.5 mW) and SU CULDN1.VC (42 mW)].
- Reliable ceramic substrate with robust gold coating
- Integrated quartz glass cover for durability
- RoHS compliant and ESD protected
- Compact 3.5 mm x 3.5 mm x 1.7 mm package
- Typical radiant power available at 4.7 mW, 13.5 mW or 42 mW at 100 mA
- High maximum forward current of 200 mA
- Narrow 270 nm to 280 nm peak emission wavelength
- Emission angle of ±60°
- Footprints are compatible with other LEDs in the OSLON UV 3636 family
- Efficient thermal conductivity
- UV-C air disinfection:
- HVAC applications with built-in disinfection
- Air purification in portable devices
- Equipment illumination (i.e., curing, endoscope)
- Smoke/dust/particles
- UV-C surface disinfection:
- Office, industry, and retail surface disinfection
- White goods, home appliances, and consumer devices
- Handheld equipment and medical devices
- UV-C water disinfection:
- Point-of-use tap water disinfection
- Water systems
OSLON® UV 3636 – UV-C LEDs for Disinfection Applications
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | SU CULBN1.VC-AGAM-67-4F4G-30-R18 | OSLON UV 3636 | מיידית - 60 | $7.74 | הצגת הפרטים |