OSLON® Black and SYNIOS Broadband Infrared LEDs

ams OSRAM's emitter paves the way for everyday food analytics

Image of ams OSRAM's SFH 4735 Broadband Infrared LED ams OSRAM's OSLON Black and SYNIOS infrared families are the world's first broadband emitting infrared LEDs. These components are ideally suited as a light source for near-infrared spectroscopy, making them useful for a variety of applications, including assessing the quality of food. This development from ams OSRAM enables this sensor technology to move into the consumer sector, for example as an add-on for smartphones. The first mini spectrometers have already been showcased, and these LEDs mean that a compact light source is now available. Infrared spectroscopy uses the characteristic absorption behavior of certain molecular compounds. If a defined spectrum is directed at a sample, it is possible to determine the presence and quantity of certain ingredients from the wavelength distribution of the reflected light. This method is used in the food industry and agriculture, among other sectors. It is possible, for example, to measure the water, fat, carbohydrate, sugar, or protein content of foodstuffs. This data provides an indication of freshness, quality, or calorie content.

These infrared LEDs open this measurement technique up for the consumer market. One option would be a compact sensor, like a USB stick, which would be used with an appropriate smartphone app to measure calories, freshness, or nutritional content.

Compact units for spectroscopic chemical analyses open a range of applications in consumer electronics. Experts expect that in the future it will be possible to integrate spectrometers directly in mobile devices. The technology is a natural extension of biomonitoring, which is the trend for measuring various vital signs such as pulse rate and calorie consumption. Similarly, a smartphone spectrometer will enable users to monitor the food they eat or check the medicines they use.

IR Spectroscopy

NIR Spectroscopy

Near-infrared spectroscopy

Features
  • Broadband emission spectrum 700 nm to 1050 nm
  • Compact size 3.5 mm x 3.5 mm in the matured robust OSLON Black package
  • Emits visible light at 450 nm to visually track where the illumination is pointing
  • Only 2.95 V max. 1 mA to 500 mA

Applications

  • Mobile spectroscopy
2018-12-26 עודכן
2017-08-11 תאריך הפרסום