EmStat Pico - Miniaturized, Calibrated and Embeddable Potentiostat Module

PalmSens' potentiostat and impedance analyzer greatly simplifies and accelerates electrochemical system development

Image of Palmsens' EmStat Pico ModulePalmSens' EmStat Pico is a proven standalone potentiostat and impedance analyzer module, enabling users to perform electrochemical measurements using an electrochemical sensor without having programming skills. Integrate this small dual-channel OEM module on a PCB without potentiostat knowledge thanks to the joint development by Analog Devices Inc. and PalmSens. The tested and calibrated modules are used by over 100+ OEM customers in over 30 countries. The EmStat Pico supports MethodSCRIPT™ which allows developers to program a human-readable script directly into the potentiostat module via serial (TTL) connection, saving development time.

The system has two potentiostat circuits that can be used simultaneously in low-speed mode (up to 100 Hz) and high-speed mode (up to 200 kHz) which can be applied to each channel alternately. The system features power-saving modes for use in battery-operated systems. The footprint is small while maintaining standard 2.54 mm (100 mil) connections along with castellations for ease-of-integration into prototype systems.

Features
  • Analog
    • Five analog inputs including two high impedance (1 TΩ)
    • Two current measurement channels, each with a current of ±3 mA (max.) and resolution of 5.5 pA (minimum) on the lowest current range
    • 16-bit analog-to-digital converter (ADC)
    • Two 12-bit voltage output DACs, range: 0.2 V to 2.4 V (±2.2 V voltage potential to sensor)
    • Two potentiostat circuits with impedance measurement capability: <10 Ω to 100 MΩ
    • 0.016 Hz to 200 kHz
    • Internal temperature sensor: ±2°C accurate
  • Digital
    • Connect via UART, I2C, or SPI
    • Eight GPIOs
    • SD card support
Applications
  • Life sciences and biosensing analysis
  • General amperometry, voltammetry, and impedance spectroscopy functions
  • Food quality
  • Environmental sensing: air, water, and soil
  • Blood glucose meters
  • Bio-impedance measurements
  • Wearables
  • Gas detection

EmStat Pico Module

תמונהמק"ט יצרןתיאורטמפרטורת פעולהסוג ההרכבהכמות זמינהמחירהצגת הפרטים
CALIBRATED EMSTAT PICO MODULEESPICO-ALLCALIBRATED EMSTAT PICO MODULE-40°C ~ 85°Cהרכבה משטחיתמיידית - 64$1,902.01הצגת הפרטים
2021-04-15 עודכן
2021-03-08 תאריך הפרסום