AQY Series PhotoMOS® High Capacity 4-Pin SOP Relays

Panasonic’s relays feature high load currents, high isolation voltages, and low on resistance

Image of Panasonic Electric Works PhotoMOS® AQY Series 4-Pin SOP RelaysPanasonic's PhotoMOS general-use, high capacity, 1 Form A, 4-pin SOP relays come equipped in a miniature SOP 4-pin package for high-density mounting. These relays feature a high continuous load current of up to 1.8 A for increased load switching, and high isolation voltages of up to 3,750 V to enhance precision by minimizing noise.

PhotoMOS GU SOP 1 Form A relays have load voltages rated at 40 V and 60 V, making them suitable for applications such as test and measurement, security/disaster prevention, and industrial equipment.

Features
  • Low on-resistance (as low as 0.08 Ω) minimizing signal loss
  • Small SOP-4 package of 4.3 mm x 4.4 mm x 2.2 mm
  • High continuous load current of up to 1.8 A for increased load switching
  • High isolation voltages (up to 3,750 V) to enhance precision by minimizing noise
Applications
  • IC testers
  • Probe cards
  • Board testers
  • Telecommunication equipment
  • Industrial robotics
  • I/O section for alarms

PhotoMOS® AQY Series 4-Pin SOP Relays

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SXSSR RELAY SPST-NO 1.6A 0-40Vמיידית - 5513$17.51הצגת הפרטים
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SSSR RELAY SPST-NO 1.6A 0-40Vמיידית - 5302$17.51הצגת הפרטים
SSR RELAY SPST-NO 1.6A 0-40VAQY211G2SZSSR RELAY SPST-NO 1.6A 0-40Vמיידית - 3062$17.48הצגת הפרטים
PHOTOMOS 60V 1.8AAQY212G3HSXPHOTOMOS 60V 1.8Aמיידית - 1000$28.76הצגת הפרטים
PHOTOMOS 60V 1.8AAQY212G3HSPHOTOMOS 60V 1.8Aמיידית - 0$28.76הצגת הפרטים
SSR RELAY SPST-NO 1.25A 0-60VAQY212G2SZSSR RELAY SPST-NO 1.25A 0-60Vמיידית - 6963$16.86הצגת הפרטים
SSR RELAY SPST-NO 1.25A 0-60VAQY212G2SXSSR RELAY SPST-NO 1.25A 0-60Vמיידית - 4377$16.86הצגת הפרטים
2024-06-05 תאריך הפרסום