HF SSOP 1 Form A PhotoMOS® Relays
Panasonic’s relays are suitable for applications ranging from test and measurement equipment to industrial applications
Panasonic's HF SSOP 1 Form A high-capacity PhotoMOS semiconductor relays are equipped in a miniature SSOP package for high-density mounting and are rated at 600 V and 150 mA. The HF SSOP relays are suitable for applications ranging from test and measurement equipment to industrial applications. This device features low on-resistance of 8 Ohms, high-speed operation, and an isolation voltage of 1,500 VRMS.
- Low on-resistance to minimize signal loss
- Miniature SSOP package
- High-speed operation
- Load voltage 600 V for high-voltage applications
- IC testers, probe cards, and board testers
- ATE and device testers
- Inspection machines
- Test and measurement
- Factory automation
- Energy and industrial applications
HF SSOP 1 Form A PhotoMOS® Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQY206GV1Y | RELAY PHOTOMOS 600V 0.150A | מיידית - 366 | $51.78 | הצגת הפרטים |
![]() | ![]() | AQY206GVY | RELAY PHOTOMOS 600V 0.150A | מיידית - 0 | $32.82 | הצגת הפרטים |