LQ Series General Power Relays
Panasonic general power relays are offered in three different footprint-compatible types
Panasonic LQ series general power relays are offered in three different types to support a wide range of applications: standard, inrush/reinforced insulation, and pin-in-paste/reflow solder-compatible. All Panasonic LQ series relays maintain the same dimensions and terminal pitch, allowing for direct replacement without any changes to the existing PCB design.
Supporting 10 A loads and available in a 1 Form A or 1 Form C contact arrangement, the standard type offers a variety of rated coil voltages with the option for Class B or Class F coil insulation.
The inrush/reinforced insulation type is designed for handling inductive motor loads, offers a UL TV-3 rating suitable for ½ HP at 250 VAC high inrush load, and has reinforced insulation for protection against high electrical shock. This type is also suitable for loads up to 8 A/277 VAC.
The pin-in-paste/reflow solder-compatible type supports a 12 A carry current while maintaining a compact package size, and it is compliant with halogen-free requirements. It has the potential to significantly improve production efficiency by reducing labor and equipment costs by up to 80%. The pin-in-paste feature enables this by combining reflow and wave soldering into a single streamlined process, effectively minimizing overall production expenses when compared with other relays in the market.
- Standard type
- Contact arrangement: 1 Form A or 1 Form C
- Rated coil voltages: 5 VDC, 6 VDC, 9 VDC, 12 VDC, 18 VDC, and 24 VDC
- Coil insulation: Class B or Class F
- Contact rating: 10 A/125 VAC or 5 A/250 VAC
- Inrush/reinforced insulation type
- Contact arrangement: 1 Form A
- Rated coil voltages: 12 VDC or 24 VDC
- Coil insulation: Class F
- Contact rating: 10 A/125 VAC or 8 A/250 VAC
- UL TV-3 rating
- Pin-in-paste/reflow solder-compatible type
- Contact arrangement: 1 Form C
- Rated coil voltages: 5 VDC, 6 VDC, 9 VDC, 12 VDC, 18 VDC, and 24 VDC
- Coil insulation: Class F
- Contact rating: 10 A/125 VAC or 5 A/250 VAC
- Carry current rating: 12 A
- All types are footprint-compatible
- Halogen-free
- RoHS/REACH-compliant
- HVAC systems: air conditioners, fan heaters, and furnace control boards
- Industrial equipment: machine tools and robotics
- Home appliances: washing machines, dryers, refrigerators, and microwaves
Standard Type Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALQ3F12 | RELAY GEN PURPOSE SPST 10A 12V | מיידית - 70081 | $3.71 | הצגת הפרטים |
![]() | ![]() | ALQ312 | RELAY GEN PURPOSE SPST 10A 12V | מיידית - 5345 | $3.84 | הצגת הפרטים |
![]() | ![]() | ALQ324 | RELAY GEN PURPOSE SPST 10A 24V | מיידית - 3522 | $3.84 | הצגת הפרטים |
![]() | ![]() | ALQ305 | RELAY GEN PURPOSE SPST 10A 5V | מיידית - 246 | $3.84 | הצגת הפרטים |
![]() | ![]() | ALQ124 | RELAY GEN PURPOSE SPDT 10A 24V | מיידית - 30097 | $4.39 | הצגת הפרטים |
![]() | ![]() | ALQ105 | RELAY GEN PURPOSE SPDT 10A 5V | מיידית - 19104 | $4.39 | הצגת הפרטים |
![]() | ![]() | ALQ112 | RELAY GEN PURPOSE SPDT 10A 12V | מיידית - 44807 | $4.39 | הצגת הפרטים |
![]() | ![]() | ALQ3F24 | RELAY GEN PURPOSE SPST 10A 24V | מיידית - 1304 | $4.39 | הצגת הפרטים |
![]() | ![]() | ALQ309 | RELAY GEN PURPOSE SPST 10A 9V | מיידית - 859 | $4.76 | הצגת הפרטים |
![]() | ![]() | ALQ318 | RELAY GEN PURPOSE SPST 10A 18V | מיידית - 50 | $5.51 | הצגת הפרטים |
Inrush/Reinforced Insulation Type Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALQ6F12 | LQ RELAY HIGH INRUSH TYPE, 1 FOR | מיידית - 90 | $5.48 | הצגת הפרטים |
![]() | ![]() | ALQ6F12S | LQ RELAY HIGH INRUSH TYPE, 1 FOR | מיידית - 37 | $9.08 | הצגת הפרטים |
![]() | ![]() | ALQ6F24 | LQ RELAY HIGH INRUSH TYPE, 1 FOR | מיידית - 63 | $10.66 | הצגת הפרטים |
![]() | ![]() | ALQ6F24S | LQ RELAY HIGH INRUSH TYPE, 1 FOR | מיידית - 55 | $10.66 | הצגת הפרטים |
Pin-in-Paste-Reflow Solder Compatible Type Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | ALQ1F06RS | RELAY GEN PURPOSE SPDT 10A 6V | מיידית - 1000 | $5.54 | הצגת הפרטים |
![]() | ![]() | ALQ1F09RS | RELAY GEN PURPOSE SPDT 10A 9V | מיידית - 1000 | $5.54 | הצגת הפרטים |
![]() | ![]() | ALQ1F05RS | RELAY GEN PURPOSE SPDT 10A 5V | מיידית - 990 | $5.54 | הצגת הפרטים |
![]() | ![]() | ALQ1F18RS | RELAY GEN PURPOSE SPDT 10A 18V | מיידית - 1000 | $5.54 | הצגת הפרטים |
![]() | ![]() | ALQ1F12RS | RELAY GEN PURPOSE SPDT 10A 12V | מיידית - 981 | $5.54 | הצגת הפרטים |
![]() | ![]() | ALQ1F24RS | RELAY GEN PURPOSE SPDT 10A 24V | מיידית - 860 | $5.71 | הצגת הפרטים |