PaPIRs+ Passive Infrared Motion Sensors

Panasonic Industry motion sensors provide double the detection power

Image of Panasonic Industry PaPIRs+ Passive Infrared Motion SensorsPanasonic Industry PaPIRs+ passive infrared (PIR) motion sensors are advanced sensors that represent a significant leap in motion detection, emphasizing superior sensitivity, seamless integration, and ultra-low power consumption. Building on the success of the original PaPIRs series with over 100 million units shipped, the PaPIRs+ series sets a standard for modern applications in lighting, HVAC, security, smart appliances, and IoT devices.

The innovative PaPIRs+ sensors offer up to 2x the sensitivity of traditional PIR sensors, featuring a large, black-coated pyroelectric element. With improved sensitivity, this provides exceptional detection capabilities at a height up to 17 m (24 m with the high-sensitivity type), recognizing minute movements against temperature differentials as low as +2°C. Designed for energy efficiency, models in the PaPIRs+ lineup have standby currents as low as 6 µA (EKMB series) for battery-powered solutions, along with standard 170 µA models (EKMC series) for battery-free systems.

The PaPIRs+ combines a lens, sensor, and proprietary ASIC into a compact unit for easy integration, accelerating development and reducing costs for OEMs. This in-house ASIC guarantees high noise immunity and consistent signal processing, minimizing false alarms.

The diverse lens lineup includes over ten types, such as flat wide, long distance, and ultra-wide and long distance. These are available in black, white, and pearl-white colors, supporting both standard (EKMC) and ultra-low power (EKMB) models. This variety allows for customized solutions across various applications, from standard motion detection to ultra-slight movements.

With their compact size, the PaPIRs+ sensors excel in tight spaces and modular integrations, making them ideal for advanced lighting controls, HVAC, security applications, smart devices, and the expanding world of IoT.

Features
  • Up to 2x sensitivity to offer better detection than traditional PIR sensors
  • Up to a 17 m range (24 m with the high-sensitivity type) to detect motion at long distances
  • Works with small temperature changes with just a +2°C difference
  • Ultra-low power with extremely low standby currents: 6 µA and 170 µA
  • Compact design to easily integrate into various devices
 
  • High noise immunity to minimize false alarms
  • Over ten lens options are available in different colors
  • Compatible with both battery-powered and battery-free models
  • Space efficient, it fits well in tight spaces
  • Suitable for lighting, HVAC, security, smart devices, IoT, and more
Applications
  • Lighting: high bay, street, indoor, office, closet, and restrooms
  • HVAC/IoT: thermostats, IoT devices, room occupancy, IP cameras, and AI speakers
 
  • Appliances: air purifiers, wall-installed air conditioners, ceiling fans, digital signage, and refrigerators
  • Security and smart home: Motion detection, occupancy sensing, and alarm systems
2026-03-17 תאריך הפרסום