PhotoMOS® HS WSSOP 1 Form A Low C x R Semiconductor Relays
Panasonic PhotoMOS semiconductor relays with a small footprint and low current consumption are suitable for test and measurement applications
Panasonic PhotoMOS HS WSSOP 1 Form A low C x R semiconductor relays come in a miniature WSSOP package of 1.45 mm x 2.2 mm x 1.75 mm for high-density mounting. The PhotoMOS HS WSSOP device features low current consumption, high-speed operating temperatures, fast switching speeds, and excellent high-frequency passing characteristics such as low output capacitance and low on-resistance.
The PhotoMOS HS WSSOP semiconductor relays have low leakage of 10 nA, typical output capacitance of 16 pF, and typical on-resistance of 0.75 ohms. With a load output rating at 40 V and 0.35 A, this device is suitable for IC testers, board testers, probe cards, and other measuring equipment.
- Miniature WSSOP package for high density mounting
- Low current consumption of 0.15 mA for energy savings
- High operating temperature performance of +125°C
- High switching speeds at 0.025 ms for increased throughput capacity
- Test and measurement
- Telecommunication
- Factory automation
- IC testers, probe cards, and board testers
- Telecommunication equipment
- Industrial equipment
PhotoMOS® HS WSSOP 1 Form A Low C x R Semiconductor Relays
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | AQY231R1W1Y | PHOTOMOS HS WSSOP 1 FORM A LOW C | מיידית - 755 | $37.35 | הצגת הפרטים |
![]() | ![]() | AQY231R1WY | PHOTOMOS HS WSSOP 1 FORM A LOW C | מיידית - 0 | $24.51 | הצגת הפרטים |