Wall Mount Installation PIR Motion Sensor

Panasonic's PIR motion sensors for automotive and industrial applications

Image of Panasonic Wall Mount Installation PIR Motion SensorsPanasonic’s wall mount installation PIR motion sensor is a line extension to the existing EKMB and EKMC series line up. Named for their unique capabilities, these PIR sensors are designed to allow wall mounting as opposed to top mounting for current EKMB and EKMC series. Wall mount installation applications for Panasonic PIR sensors include designing in a field of view optimized for pet immunity in a room.

EKMB Series Features EKMC Series Features
  • Low current consumption for battery-driven applications
  • Special differential input circuit design (EKMB 6 A type only) for applications where high noise resistance is required (up to GHz range)
  • Economy type suitable for a wide range of applications
EKMB Series Applications EKMC Series Applications
  • IoT
  • Occupancy sensor module for smart home
  • Battery-driven applications
  • Wireless devices
  • Lighting control and equipment
  • HVAC
  • Security equipment for IP cameras
  • Intrusion alarms
  • Digital signage
  • Vending machines
  • Multi-function printers
  • Display panels for meeting rooms
  • PCs
2017-07-28 תאריך הפרסום