Y5BH Series FPC Connectors

Panasonic's 0.5 mm pitch FPC/FFC connectors with differential impedance matching

Image of Panasonic's Y5BH Series FPC Connectors Panasonic's Y5BH series FPC connectors are impedance matching connectors that can accept both FPC and FFC with a 0.5 mm pitch. The differential impedance matching is compatible with both 85 Ohms and 90 Ohms for various transmission standards such as the USB 3.1 Gen. 2 high-speed transmission standard (transmission speed: up to 10 Gbps). With top and bottom contact construction and no pin assignments, the Y5BH series FPC/FFC connectors contribute to optimal design freedom. Insertion displacement is prevented by surrounding the four sides on the FPC insertion entrance with a wall molding construction.

Features/Benefits

  • FPC/FFC connector for high-speed transmission
    • 85 Ohm and 90 Ohm impedance matching that offers excellent high-speed differential transmission characteristics and supports all high-speed transmission standards up to 10 Gbps
  • Top and bottom contact construction and no pin assignments
    • Contributes to optimal design freedom by allowing the user to use any pin and both sides of the FPC for connection
  • FPC insertion displacement prevention
    • Constructed to make positional displacement difficult by surrounding the four sides on the FPC inlet side with wall molding
  • Suitable for both FFC and FPC with 0.5 mm pitch
    • High versatility by allowing the customer to use either FFC or FPC. This contributes to cost savings by using impedance matching FFC
  • Differential impedance matching
  • Back lock structure
  • RoHS/REACH compliant
Applications
  • PCs, tablet PCs
  • Digital cameras
  • Video cameras
Industries
  • Consumer electronics
  • Industrial electronics

Y5BH Series FPC Connector

תמונהמק"ט יצרןתיאורסוג מחבר/מגעמספר המיקומיםפסיעהכמות זמינהמחירהצגת הפרטים
CONN FFC FPC 40POS 0.5MM R/AAYF564035ACONN FFC FPC 40POS 0.5MM R/Aמגעים, למעלה ולמטה400.020‏ אינץ' (0.50‏ מ"מ)מיידית - 5$9.84הצגת הפרטים
2019-08-15 תאריך הפרסום