AN3018xA Series DC/DC Step-Down Regulator

Panasonics' multi-channel DC/DC regulator with integrated FET and LDO

Image of Panasonic's AN3018xA Series DC/DC Step-Down Regulator Panasonic's AN3018xA series parts offer a power management LSI step-down DC/DC regulator (1 to 2 channel) that uses Panasonic's original hysteretic DC/DC core control system. By employing this system, when the load current changes suddenly, the new AN3018xA series parts respond at high speed and minimize output voltage changes. Since it is possible to use capacitors with small capacitance, and unnecessary to use parts for phase compensation, these IC's allow for downsizing of set and a reduction in the number of external parts. Output voltages are variable by DAC (0.8 V to 3.3 V) and maximum current is up to 1.2 A. This LSI has a LDO circuit which output voltage and can change by DAC (0.9 V to 3.3 V) and maximum current up to 0.3 A.

Features
  • High-speed response
  • Output voltage range: 0.8 V to 3.3 V
  • Input voltage range: 2.9 V to 5.5 V
  • High efficiency over a wide load-current area by DCM (discontinuous conductive mode) operation at light loads, and CCM (continuous conductive mode) operation under heavy loads
  • DCM and CCM can be automatically switched
  • Switching frequency: 3.0 MHz during CCM
Applications
  • Home and portable devices
  • Mobile devices
  • Solid State drives
  • Personal computers
  • Game consoles
  • Cameras
  • WLAN
  • Office automation equipment
  • Electronic devices
2013-07-02 תאריך הפרסום