BK1100FHU Rechargeable Battery

Panasonic's BK1100FHU nickel-metal hydride battery saves space and weight versus VRLA products

Image of Panasonic's BK1100FHU Rechargeable BatteryPanasonic's BK-110FHB01 is a high temperature, long life type nickel-metal hydride cell with an ambient discharge temperature range of -20°C to +75°C. It has a minimum rated capacity of 11,000 mAh (11 Ah).

Features
  • High capacity cell, wide operating temperatures
  • Battery packs can be created in 12 V, 24 V, and 48 V configurations
  • Long service life
  • 11 Ah capacity, cell weight of 250 g., 33910 size cell (33 mm diameter, 91 mm length)
  • Provides high efficiency in low-temperature environments
  • Space and weight savings as compared to valve-regulated lead-acid (VRLA) products
  • High temperature and long life type
Applications
  • Refrigerator units
  • Electric mobility
  • UPS
  • Remote beacons
  • Solar back-ups
  • Street lights
  • Tracking
  • Underwater applications

BK1100FHU Rechargeable Battery

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
BATTERY NIMH 1.2V 11AHBK-110FHB01BATTERY NIMH 1.2V 11AHמיידית - 335$100.05הצגת הפרטים
2019-06-10 תאריך הפרסום