ECQ-U(A) Series

Panasonic’s metallized polypropylene X2 suppression film capacitors

Image of Panasonic's ECQ-U(A) Series Panasonic introduces the ECQ-U(A) series of capacitors. Using polypropylene as a dielectric, these capacitors are recommended for high frequency and high current applications.

The built-in fuse function and an open circuit failure mode make these capacitors a very popular choice for safety applications. The ECQ-U(A) Series has the same lead space and similar dimensions as Panasonic's proven ECQ-U(L) series.

Features and Benefits
  • Voltage range: 275 VAC
  • Capacitance range: 0.01 µF to 1.0 µF
  • Operating temperature range: -40°C to +110°C
  • Tolerance: ±10%, ±20%
  • Self healing
  • Failure mode: open circuit
  • Flame resistant plastic case and non-combustible epoxy resin
  • Inbuilt fuse function assures another safety barrier and increases capacitor life
  • UL / VDE approved
  • Slightly smaller dimensions than the ECQ-U(L) series
  • Polypropylene dielectric designed for high stress applications
  • Pure aluminum inner electrode used by Panasonic provides a faster self-healing rate than competitive aluminum-zinc electrode due to material properties of aluminum alone

ECQ-U(A) Series

תמונהמק"ט יצרןתיאורמתח נקוב - ACמתח נקוב - DCכמות זמינהמחירהצגת הפרטים
CAP FILM 0.1UF 20% 275VAC RADIALECQ-UAAF104MCAP FILM 0.1UF 20% 275VAC RADIAL275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.15UF 20% 275VAC RADECQ-UAAF154MCAP FILM 0.15UF 20% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.22UF 20% 275VAC RADECQ-UAAF224MCAP FILM 0.22UF 20% 275VAC RAD275V-מיידית - 26953$2.09הצגת הפרטים
CAP FILM 0.33UF 20% 275VAC RADECQ-UAAF334MCAP FILM 0.33UF 20% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.47UF 20% 275VAC RADECQ-UAAF474MCAP FILM 0.47UF 20% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.68UF 20% 275VAC RADECQ-UAAF684MCAP FILM 0.68UF 20% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 1UF 20% 275VAC RADIALECQ-UAAF105MCAP FILM 1UF 20% 275VAC RADIAL275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.1UF 10% 275VAC RADIALECQ-UAAF104KCAP FILM 0.1UF 10% 275VAC RADIAL275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.15UF 10% 275VAC RADECQ-UAAF154KCAP FILM 0.15UF 10% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.22UF 10% 275VAC RADECQ-UAAF224KCAP FILM 0.22UF 10% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.33UF 10% 275VAC RADECQ-UAAF334KCAP FILM 0.33UF 10% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.47UF 10% 275VAC RADECQ-UAAF474KCAP FILM 0.47UF 10% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 0.68UF 10% 275VAC RADECQ-UAAF684KCAP FILM 0.68UF 10% 275VAC RAD275V-מיידית - 0See Page for Pricingהצגת הפרטים
CAP FILM 1UF 10% 275VAC RADIALECQ-UAAF105KCAP FILM 1UF 10% 275VAC RADIAL275V-מיידית - 0See Page for Pricingהצגת הפרטים
2012-06-29 תאריך הפרסום