ECW-H(A) Series Film Capacitors

Panasonic's polypropylene DC film capacitors are now available in 1600 VDC variant

Image of Panasonic's ECW-H(A) Series Film CapacitorsPanasonic Electronic Components, a worldwide leader in film capacitor products, introduces the expansion of the popular ECW-H(A) series of polypropylene DC film capacitors. The ECW-H(A) series now includes a 1600 VDC variant, alongside the popular 800 VDC parts. Using polypropylene as a dielectric, this Series is designed specifically for high frequency and high current applications. The ECW-H(A) Series is highly recommended for resonance applications.

Features
  • Capacitance range: 0.001uF to 0.047uF
  • Operating temperature range: -40°C to +105°C
  • Tolerance: ± 3% and ± 5%
  • Self healing
  • Small size
  • Voltage range: 800 VDC and 1600 VDC
  • RoHS compliant
Applications
  • Power supplies
  • Tuning
  • Aluminum electrode - does not overheat when stressed in high humidity Conditions (compared to aluminum-zinc Electrode)
  • Polyproylene dielectric designed for high stress applications
  • Specifically designed for resonance applications


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

2012-06-29 תאריך הפרסום