EEA-GA Series

Panasonic radial leaded aluminum electrolytic capacitors

Image of Panasonic's EEA-GA SeriesPanasonic, a worldwide leader in capacitive products, introduces the EEA-GA series of radial leaded aluminum electrolytic capacitors. This series is an up-to-date, direct replacement (form, fit, and function) for the existing, discontinued ECE-AxxKGxxx series product line.

Features Benefits
  • Operating life: 1000 hours at +105°C
  • Direct replacement for ECE-AxxKGxxx series
  • Operating temperature range: -55°C to +105°C
  • Voltage range: 10 to 50 VDC
  • Capacitance range: 0.1 to 220 uF
  • Height: 7mm
  • Increased availability
  • Space and cost savings
2011-03-18 תאריך הפרסום