EEE-FK (HF) Series Surface Mount Aluminum Electrolytic Capacitors
Panasonic’s EEE-FK (HF) series capacitors are ideal for automotive applications and other strenuous environments
Panasonic’s EEE-FK halogen-free (HF) series surface mount aluminum electrolytic capacitors join the EEE-FK series as environmentally friendly alternatives.
Board components designed into harsh automotive and industrial applications must be reliably manufactured and offer strong, dependable soldering connectivity. The EEE-FK (HF) series capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications and other strenuous environments, which ensures optimal quality and reliability.
- Halogen-free
- Low impedance
- Miniaturized
- Endurance: +105°C 2000 hours to 5000 hours
- Surface mount
- Environmentally friendly
- Long life, high-performance
- AEC-Q200 compliant
- RoHS and REACH compliant
EEE-FK (HF) Series Surface Mount Aluminum Electrolytic Capacitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEE-FK1H220L | CAP ALUM 22UF 20% 50V SMD | מיידית - 89 | $1.90 | הצגת הפרטים |
![]() | ![]() | EEE-FK1H330L | CAP ALUM 33UF 20% 50V SMD | מיידית - 1870 | $2.72 | הצגת הפרטים |
![]() | ![]() | EEE-FK1H470XL | CAP ALUM 47UF 20% 50V SMD | מיידית - 1317 | $2.39 | הצגת הפרטים |