EEE-FN (HF) Series (Standard/High-Temp Reflow) Aluminum Electrolytic Capacitors
Panasonic’s EEE-FN (HF) series capacitors provide space reduction and allow for a reduced number of capacitors on the board
Panasonic’s EEE-FN halogen-free (HF) series (standard/high-temperature reflow) surface mount aluminum electrolytic capacitors are environmentally friendly alternatives in the EEE-FN series of capacitors.
These EEE-FN (HF) series capacitors feature a small case size, higher capacitance, and an expanded rated voltage range of 6.3 VDC to 100 VDC with high-temperature lead-free reflow available with 6.3 VDC to 50 VDC parts. The EEE-FN (HF) series provides space reduction and allows for a reduced number of capacitors on the board.
Panasonic’s EEE-FN (HF) series surface mount capacitors can be designed in with confidence because they are AEC-Q200 compliant for automotive applications as well as other strenuous environments which ensures optimal quality and reliability.
- Halogen-free
- Smaller case size
- Operating temperature range: -55°C to +105°C
- Rated capacitance range: 10 µF to 1800 µF
- Endurance: +105°C 2000 hours
- Low ESR/high ripple current
- Environmentally friendly
- Rated voltage range: 6.3 VDC to 100 VDC
- Long life, high-performance
- AEC-Q200 compliant
- RoHS and REACH compliant
- Space and cost savings
- Wide voltage range options in one series
- Smoothing power output
- High-temperature lead-free reflow: 6.3 VDC to 50 VDC
EEE-FN (HF) Series (Standard/High-Temp Reflow) Aluminum Electrolytic Capacitors
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | EEE-FN1J100L | CAP ALUM 10UF 20% 63V SMD | מיידית - 38 | $1.84 | הצגת הפרטים |
![]() | ![]() | EEE-FN1A151L | CAP ALUM 150UF 20% 10V SMD | מיידית - 2099 | $1.84 | הצגת הפרטים |
![]() | ![]() | EEE-FN1E680L | CAP ALUM 68UF 20% 25V SMD | מיידית - 5708 | $1.84 | הצגת הפרטים |