ERZ-E Series ZNR® Transient / Surge Absorbers
ERZ-E series radial leaded-disc ZNR transient / surge absorbers
Panasonic is pleased to introduce the ERZ-E series radial leaded-disc ZNR transient / surge absorbers as part of their already outstanding ZNR product line. ZNR stands for Zinc-oxide non-linear resistor, also commonly known as metal oxide varistor (MOV). Panasonic invented the ZNR surge absorber in 1968 and is a pioneer in the use of zinc oxide as a surge absorber. ZNR devices are used to protect electronic equipment against voltage surges, as well as saving board space and cost. The ERZ-E series offers a finer, more uniform grain structure which facilitates enhanced performance while allowing for size reduction. Offering voltages ranging from 200 V to 1100 V, the ERZ-E series has the performance of a conventional device in a one-size smaller diameter, all with the same lead spacing for a true drop-in replacement.
- Voltage range: 200 V to 1100 V
- Smaller size than V-series
- Same lead spacing as V-series
- Same electrical performance
- Agency recognition (UL / VDE)
- RoHS-compliant
- Save PCB space
- More cost effective
- Facilitates agency equipment approval
- Drop-in replacement for legacy V-series
- Industrial machinery
- Test and measurement
- Control systems
- Communications
- Consumer electronics
- Power supply input protection
- Relay protection
- Solenoid valve protection
- Semiconductor protection
![]()
Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.
ERZ-E Series
| תמונה | מק"ט יצרן | תיאור | מתח וואריסטור (מינ') | מתח ואריסטור (טיפוסי) | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ERZ-E14A241 | VARISTOR 240V 10KA DISC 16.5MM | 216 V | 240 V | מיידית - 2109 | $1.92 | הצגת הפרטים |
![]() | ![]() | ERZ-E14A271 | VARISTOR 270V 10KA DISC 16.5MM | 247 V | 270 V | מיידית - 599 | $1.92 | הצגת הפרטים |
![]() | ![]() | ERZ-E14A102 | VARISTOR 1KV 7.5KA DISC 16.5MM | 900 V | 1 kV | מיידית - 0 | $4.45 | הצגת הפרטים |
![]() | ![]() | ERZ-E14A621 | VARISTOR 620V 7.5KA DISC 17.5MM | 558 V | 620 V | מיידית - 0 | $3.28 | הצגת הפרטים |
![]() | ![]() | ERZ-E14A201 | VARISTOR 200V 10KA DISC 16.5MM | 185 V | 200 V | מיידית - 6454 | $1.92 | הצגת הפרטים |