ETQ-P3W Series Line Extension

Panasonic ETQ-P3W series high-power, low-loss, choke coils

ETQ-P3W SeriesPanasonic, a worldwide leader in inductor products, introduces the expansion of the ETQ-P3W series metal composite, wirewound choke coils. These power choke coils, used in DC-DC power-conversion applications, are now available in four inductance values, ranging from 0.33 μH up to 0.82 μH. This expands the ETQ-P3W series to nine part numbers with an overall inductance range of 0.33 μH to 4.7 μH.

Features
  • Low-profile of 3 mm
  • Low-DC Resistance (DCR) for high-frequency
  • Rated power range: 8.1 A down to 3.8 A for inductance ranging from 0.33 μH to 4.7 μH
  • Metal composite core with wirewound construction
  • Shielded
  • RoHS/REACH compliant

Applications

  • DC-DC conversion
  • Battery-powered devices
2014-07-24 תאריך הפרסום