EVP-AT Series, Light Touch Switch

Panasonic offers its EVP-AT series, side-push, edge-mount, SMD, light touch switch

Image of Panasonic's EVP-AT Series, Light Touch Switch Panasonic introduces its EVP-AT series, light touch switch. With a low profile at 3.4 mm x 1.7 mm, this switch features a dome behind the actuator and is IP67 rated.

Features
  • Low profile: 3.4 mm x 1.7 mm (excluding the push plate), height 1.6 mm (printed circuit board being as low as 1.105 mm)
  • Dome behind actuator
  • Laser-welded technology
  • Edge-mount design
  • IP67 rated
  • RoHS- and REACH-compliant
Benefits
  • Slim set design
  • Sharp tactile feedback
  • High peel-off strength
  • AEC-Q200 compliance ensures strict quality control standards are being enforced
Applications
  • For portable electronic equipment
  • Wearables
  • Blood glucose meters
Industries
  • Consumer
  • Medical / healthcare

EVP-AT Series, Light Touch Switch

תמונהמק"ט יצרןתיאורערכי מגעים @ מתחסוג מפעיל (Actuator)סוג ההרכבהכמות זמינהמחירהצגת הפרטים
SWITCH TACTILE SPST-NO 0.02A 15VEVP-AT2L1B000SWITCH TACTILE SPST-NO 0.02A 15V0.02A ב-15VDCסטנדרטיהרכבה בקצה, זווית ישרהמיידית - 27759$2.62הצגת הפרטים
2016-09-20 תאריך הפרסום