EVP-BL Series 2.8 mm x 1.9 mm SMD Top Push Tactile Switches

Panasonic EVP-BL series compact IP67 sealed SMD tactile switches feature a low profile and a small travel distance

Image of Panasonic EVP-BL Series Tactile Switches Panasonic EVP-BL series SMD tactile switches feature a long life with a minimum operating cycle of 300,000 cycles. The EVP-BL series switches offer a low profile of 0.53 mm to 0.60 mm and a small size of 2.8 mm x 1.9 mm. The EVP-BL switches have a resistive load rating of 10 μA at 2 VDC to 20 mA at 15 VDC.

These tactile switches are made IP67 rated by using a laser welding process that allows them to be dust and water-resistant.

Features
  • High click ratio for a crisp tactile feel
  • IP67 sealed water-resistant switch
  • Operating life cycle: 0.7 N to 3.0 N at 300,000 cycles
  • Low profile height: 0.53 mm to 0.60 mm
  • Operating temperature: -40°C to +85°C
  • Resistive load rating: 10 μA at 2 VDC to 20 mA at 15 VDC
Industries
  • Industrial
  • ICT/wearables/small or mobile electronics
  • Automotive
  • Medical
Applications
  • HMI control panels, smart thermostats, smart meters
  • Smartphones, earbuds, speakers, AR glasses, hand scanners
  • Human user interface switches
  • Human interface controls

EVP-BL Series 2.8 mm x 1.9 mm SMD Top Push Tactile Switches

תמונהמק"ט יצרןתיאורגובה המפעיל (Actuator) מעל לוח ה- PCB, אנכיכמות זמינהמחירהצגת הפרטים
מוצרים חדשים
SWITCH TACTILE SPST-NO 0.02A 15V
EVP-BL0ADF000SWITCH TACTILE SPST-NO 0.02A 15V0.53 מ"ממיידית - 19802$0.92הצגת הפרטים
מוצרים חדשים
SWITCH TACTILE SPST-NO 0.02A 15V
EVP-BL2A1F000SWITCH TACTILE SPST-NO 0.02A 15V0.53 מ"ממיידית - 4366$0.95הצגת הפרטים
מוצרים חדשים
SWITCH TACTILE SPST-NO 0.02A 15V
EVP-BL9A2F000SWITCH TACTILE SPST-NO 0.02A 15V0.57 מ"ממיידית - 19833$0.95הצגת הפרטים
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BL9A2B000SWITCH TACTILE SPST-NO 0.02A 15V0.57 מ"ממיידית - 10078$0.95הצגת הפרטים
SWITCH TACTILE SPST-NO 0.02A 15VEVP-BL2A1B000SWITCH TACTILE SPST-NO 0.02A 15V0.53 מ"ממיידית - 9829$0.95הצגת הפרטים
2025-08-18 תאריך הפרסום