EVQV5 and EVQV6 Encoders

EVQV5 and EVQV6 encoders offer flexibility for function integration

Image of Panasonic's EVQV5 and EVQV6 EncodersThe EVQV5 and EVQV6 series are two lines in Panasonic's center space encoder line up. In addition to the excellent rotation feel and high reliability, the center space allows the design engineer to place a component in the center, typically either a tactile switch or an LED. A tactile switch would allow the design engineer to add additional push functionality to the existing rotational function. By using an LED, there is clearer illumination of the knob placed over the encoder. The engineer can also freely choose their desired color LED. The center space brings value to the engineer by allowing flexibility and functionality in their design.

Applications
  • AV equipment
  • Measurement equipment
  • Marine equipment
  • Automotive appliances
  • Home appliances


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

2013-02-28 תאריך הפרסום