EWTS5G Series 6-in-1 Inertial Sensor

Panasonic's EWTS5G series 6-in-1 inertial sensor is compact, highly accurate, easy to install, and highly reliable

Image of Panasonic's EWTS5G Series 6in1 Inertial SensorPanasonic's EWTS5G series 6-in-1 sensor offers precision acceleration and rate sensing capabilities for highly accurate, flexible, and sensitive automotive, industrial, and commercial applications. This design combines three accelerometers and three gyroscopes on one MEMS chip in a 4.5 mm x 4.5 mm x 1.1 mm package.

The 6-in-1 sensor 6DoF (degrees of freedom) inertial sensor meets the ISO 26262 function safety standard for automotive applications. It features a unique sensing element consisting of three accelerometers and three gyroscopes on one single MEMS chip, providing high sensing accuracy and much more system design flexibility. MEMS, ASIC, and cap are directly bonded in the wafer level and packaged, enabling the EWTS5G series 6-in-1 inertial sensor to be compact, highly accurate, easy to install, and highly reliable.

The EWTS5G series with 6DoF is available in a tiny footprint package size, enabling a compact and simple ECU system design. Panasonic can provide expert design assistance for this product, including a breakout PCB, a lend-only evaluation kit, and/or software upon request.

Features
  • 6DoF in one package, size 4.5 mm x 4.5 mm x 1.1 mm
  • Three accelerometers and three gyro sensors on one single MEMS chip
  • All 6 sensor elements are in a single chip and maintain sensing axis-to-axis with very tight accuracy
  • Single MEMS and ASIC chips design and are directly bonded at wafer level
  • Highly accurate system design flexibility enabling compact and simple ECU system design
  • No need to align axis as mount, multiple sensors to PCB
  • ISO 26262 functional safety compliance for automotive safety systems and self-diagnostics
  • ASIL-B, compatible with ASIL-D functional safety system development automotive grade for safety applications, including rollover detection and electric stability control (ESC) systems
  • Strong self-diagnostic with two temperature sensors for compensation
  • AEC-Q100 compliant
  • RoHS and REACH compliant
Applications
  • Automotive
  • Transportation
  • Robotics/transportation
  • Roll and pitch stability
  • Advanced driver assistance systems (ADAS)
  • Agriculture or construction machines
  • AGV or AMR and forklift

EWTS5G Series 6-in-1 Inertial Sensor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
SENSOR INTERTIAL 6DOF HI PERFEWTS5GNB21SENSOR INTERTIAL 6DOF HI PERFמיידית - 357$70.24הצגת הפרטים
SENSOR INTERTIAL 6DOFEWTS5GND21SENSOR INTERTIAL 6DOFמיידית - 0$70.70הצגת הפרטים
2024-06-11 תאריך הפרסום